CONN HEADER 10POS .100" STR TIN - 90120-0130 - Connectors

Digi-Key Part Number WM8080-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.45
0.422
0.3838
0.29426
0.24308
0.21237
Extended Price
0.45
4.22
38.38
147.13
243.08
1061.85
Manufacturer Part Number90120-0130
Product DescriptionCONN HEADER 10POS .100" STR TIN
Quantity Available 5862
All prices are in GBP

CONN HEADER 10POS .100" STR TIN - 90120-0130 - Connectors Details
Technical/Catalog Information90120-0130
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 160µin (4.06µm)
Contact Mating Length0.266" (6.75mm)
Features-
Mounting TypeThrough Hole
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 90120 0130
901200130
WM8080 ND
WM8080ND
WM8080

Purchase CONN HEADER 10POS .100" STR TIN - 90120-0130 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 10POS .100" STR TIN - 90120-0130
Connectors

CONN HEADER 10POS .100" STR TIN - 90120-0130 (WM8080-ND)

Related parts Connectors:
CONN HEADER 10POS .100" STR TIN - 90120-0130
 Order CONN HEADER 10POS .100" STR TIN-90120-0130 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8080-ND.
CONN HEADER 6POS .100" STR TIN - 90131-0123
 Order CONN HEADER 6POS .100" STR TIN-90131-0123 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8121-ND.
CONN HEADER 40POS .100" STR TIN - 90130-1140
 Order CONN HEADER 40POS .100" STR TIN-90130-1140 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8245-ND.
CONN HEADER 3POS .100 VERT TIN - 22-23-2031
 Order CONN HEADER 3POS .100 VERT TIN-22-23-2031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4201-ND.
CONN HEADER 16POS .100 VERT TIN - 22-28-4160
 Order CONN HEADER 16POS .100 VERT TIN-22-28-4160 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6416-ND.
CONN HEADER 16POS .100" STR 15AU - 15-91-0160
 Order CONN HEADER 16POS .100" STR 15AU-15-91-0160 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17462-ND.
CONN HEADER 10POS .100 VERT GOLD - 70246-1001
 Order CONN HEADER 10POS .100 VERT GOLD-70246-1001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70246-1001-ND.
CONN HEADER 2POS .100" STR GOLD - 90136-1202
 Order CONN HEADER 2POS .100" STR GOLD-90136-1202 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8223-ND.
CONN HEADER 4POS .100 VERT TIN - 22-27-2041
 Order CONN HEADER 4POS .100 VERT TIN-22-27-2041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4113-ND.
CONN HEADER 10POS .100 R/A 15AU - 70555-0044
 Order CONN HEADER 10POS .100 R/A 15AU-70555-0044 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4183-ND.
CONN HEADER 2POS .100 R/A TIN - 22-05-3021
 Order CONN HEADER 2POS .100 R/A TIN-22-05-3021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4300-ND.
CONN HEADER 4POS .100 R/A TIN - 22-05-3041
 Order CONN HEADER 4POS .100 R/A TIN-22-05-3041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4302-ND.
CONN HEADER 10POS 3MM RT ANG TIN - 43045-1000
 Order CONN HEADER 10POS 3MM RT ANG TIN-43045-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1817-ND.
CONN HEADER 5POS .100" R/A TIN - 90121-0125
 Order CONN HEADER 5POS .100" R/A TIN-90121-0125 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8099-ND.
CONN HEADER 5POS .100" R/A TIN - 90136-2105
 Order CONN HEADER 5POS .100" R/A TIN-90136-2105 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8196-ND.