CONN HOUSING PAL 6POS 2MM WHITE - PALR-06V - Connectors

Digi-Key Part Number 455-1558-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
0.057
0.047
0.03758
0.03119
0.02818
0.02499
Extended Price
0.57
4.70
18.79
31.19
140.90
249.90
Manufacturer Part NumberPALR-06V
Product DescriptionCONN HOUSING PAL 6POS 2MM WHITE
Quantity Available 800
All prices are in GBP

CONN HOUSING PAL 6POS 2MM WHITE - PALR-06V - Connectors Details
Technical/Catalog InformationPALR-06V
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeMale Pin
Mounting TypePanel Mount, Snap-In
Number of Contacts6
Number of Rows1
Pitch0.079" (2.00mm)
SeriesPA
PackagingBulk
Connector TypePlug
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PALR 06V
PALR06V
455 1558 ND
4551558ND
455-1558

Purchase CONN HOUSING PAL 6POS 2MM WHITE - PALR-06V - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HOUSING PAL 6POS 2MM WHITE - PALR-06V
Connectors

CONN HOUSING PAL 6POS 2MM WHITE - PALR-06V (455-1558-ND)

Related parts Connectors:
CONN HOUSING PAL 6POS 2MM WHITE - PALR-06V
 Order CONN HOUSING PAL 6POS 2MM WHITE-PALR-06V online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1558-ND.
CONN HOUSING PAL 6POS 2MM WHITE - PALR-06VF
 Order CONN HOUSING PAL 6POS 2MM WHITE-PALR-06VF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1552-ND.
CONN HOUSING PA 6POS 2MM WHITE - PAP-06V-S
 Order CONN HOUSING PA 6POS 2MM WHITE-PAP-06V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1490-ND.
CONN HOUSING PAL 2POS 2MM WHITE - PALR-02VF
 Order CONN HOUSING PAL 2POS 2MM WHITE-PALR-02VF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1548-ND.
CONN HOUSING PAL 3POS 2MM WHITE - PALR-03VF
 Order CONN HOUSING PAL 3POS 2MM WHITE-PALR-03VF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1549-ND.
CONN HOUSING PAL 4POS 2MM WHITE - PALR-04VF
 Order CONN HOUSING PAL 4POS 2MM WHITE-PALR-04VF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1550-ND.
CONN HOUSING PAL 5POS 2MM WHITE - PALR-05VF
 Order CONN HOUSING PAL 5POS 2MM WHITE-PALR-05VF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1551-ND.
CONN HOUSING PAL 7POS 2MM WHITE - PALR-07VF
 Order CONN HOUSING PAL 7POS 2MM WHITE-PALR-07VF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1553-ND.
CONN HOUSING PAL 8POS 2MM WHITE - PALR-08VF
 Order CONN HOUSING PAL 8POS 2MM WHITE-PALR-08VF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1554-ND.
CONN HOUSING PAL 2POS 2MM WHITE - PALR-02V
 Order CONN HOUSING PAL 2POS 2MM WHITE-PALR-02V online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1555-ND.
CONN HOUSING PAL 3POS 2MM WHITE - PALR-03V
 Order CONN HOUSING PAL 3POS 2MM WHITE-PALR-03V online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1556-ND.
CONN HOUSING PAL 4POS 2MM WHITE - PALR-04V
 Order CONN HOUSING PAL 4POS 2MM WHITE-PALR-04V online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1557-ND.
CONN HOUSING PAL 7POS 2MM WHITE - PALR-07V
 Order CONN HOUSING PAL 7POS 2MM WHITE-PALR-07V online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1559-ND.
CONN HOUSING PAL 8POS 2MM WHITE - PALR-08V
 Order CONN HOUSING PAL 8POS 2MM WHITE-PALR-08V online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1560-ND.
CONN HOUSING PH 6POS 2MM WHITE - PHR-6
 Order CONN HOUSING PH 6POS 2MM WHITE-PHR-6 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1162-ND.