CONN HEADER PA 4POS SIDE 2MM TIN - S04B-PASK-2

Digi-Key Part Number 455-1533-ND
Price Break
10
100
500
1000
5000
Unit Price
0.159
0.1325
0.10598
0.08796
0.07948
Extended Price
1.59
13.25
52.99
87.96
397.40
Manufacturer Part NumberS04B-PASK-2
Product DescriptionCONN HEADER PA 4POS SIDE 2MM TIN
Quantity Available 0
All prices are in GBP

CONN HEADER PA 4POS SIDE 2MM TIN - S04B-PASK-2 Details
Technical/Catalog InformationS04B-PASK-2
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishTin-Lead, Undefined
Contact Mating Length-
FeaturesBoard Guide
Mounting TypeThrough Hole, Right Angle, Press-Fit
Number of Contacts4
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names S04B PASK 2
S04BPASK2
455 1533 ND
4551533ND
455-1533

Purchase CONN HEADER PA 4POS SIDE 2MM TIN - S04B-PASK-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER PA 4POS SIDE 2MM TIN - S04B-PASK-2
CONN HEADER PA 4POS SIDE 2MM TIN - S04B-PASK-2

CONN HEADER PA 4POS SIDE 2MM TIN - S04B-PASK-2 (455-1533-ND)

Related parts:
CONN HEADER PA 4POS SIDE 2MM TIN - S04B-PASK-2
 Order CONN HEADER PA 4POS SIDE 2MM TIN-S04B-PASK-2 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1533-ND.
CONN HEADER PA 13POS TOP 2MM TIN - B13B-PASK
 Order CONN HEADER PA 13POS TOP 2MM TIN-B13B-PASK online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1512-ND.
CONN HEADER SH 4POS TOP 1MM TIN - BM04B-SRSS-TB
 Order CONN HEADER SH 4POS TOP 1MM TIN-BM04B-SRSS-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1408-1-ND.
CONN HEADER SH 6POS SIDE 1MM TIN - SM06B-SRSS-TB
 Order CONN HEADER SH 6POS SIDE 1MM TIN-SM06B-SRSS-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1424-1-ND.
CONN HEADER SH 5POS SIDE 1MM TIN - SM05B-SRSS-TB(LF)(SN)
 Order CONN HEADER SH 5POS SIDE 1MM TIN-SM05B-SRSS-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1805-2-ND.
CONN HEADER SH 8POS SIDE 1MM TIN - SM08B-SRSS-TB(LF)(SN)
 Order CONN HEADER SH 8POS SIDE 1MM TIN-SM08B-SRSS-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1808-1-ND.
CONN HEADER 2POS .100 R/A TIN - 22-05-3021
 Order CONN HEADER 2POS .100 R/A TIN-22-05-3021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4300-ND.
CONN HEADER 5POS 1.25MM R/A TIN - 53048-0510
 Order CONN HEADER 5POS 1.25MM R/A TIN-53048-0510 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1745-ND.
CONN HEADER 10POS 3MM RT ANG TIN - 43045-1000
 Order CONN HEADER 10POS 3MM RT ANG TIN-43045-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1817-ND.
CONN HEADER PH TOP 2POS 2MM - B2B-PH-K-S
 Order CONN HEADER PH TOP 2POS 2MM-B2B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1262-ND.
CONN HEADER PH TOP 6POS 2MM - B6B-PH-K-S
 Order CONN HEADER PH TOP 6POS 2MM-B6B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1277-ND.
CONN HEADER PH TOP 5POS 2MM - B5B-PH-K-S
 Order CONN HEADER PH TOP 5POS 2MM-B5B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1278-ND.
CONN HEADER PHD TOP 16POS 2MM - B16B-PHDSS
 Order CONN HEADER PHD TOP 16POS 2MM-B16B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1328-ND.
CONN HEADER PHD TOP 10POS 2MM - B10B-PHDSS
 Order CONN HEADER PHD TOP 10POS 2MM-B10B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1331-ND.
CONN HEADER PHD TOP 34POS 2MM - B34B-PHDSS
 Order CONN HEADER PHD TOP 34POS 2MM-B34B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1361-ND.