CONN HOUSING PA 14POS 2MM WHITE - PAP-14V-S - Connectors

Digi-Key Part Number 455-1498-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
0.081
0.0672
0.05376
0.04462
0.04032
0.03575
Extended Price
0.81
6.72
26.88
44.62
201.60
357.50
Manufacturer Part NumberPAP-14V-S
Product DescriptionCONN HOUSING PA 14POS 2MM WHITE
Quantity Available 3047
All prices are in GBP

CONN HOUSING PA 14POS 2MM WHITE - PAP-14V-S - Connectors Details
Technical/Catalog InformationPAP-14V-S
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Contacts14
Number of Rows1
Pitch0.079" (2.00mm)
SeriesPA
PackagingBulk
Connector TypeReceptacle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PAP 14V S
PAP14VS
455 1498 ND
4551498ND
455-1498

Purchase CONN HOUSING PA 14POS 2MM WHITE - PAP-14V-S - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HOUSING PA 14POS 2MM WHITE - PAP-14V-S
Connectors

CONN HOUSING PA 14POS 2MM WHITE - PAP-14V-S (455-1498-ND)

Related parts Connectors:
CONN HOUSING PA 14POS 2MM WHITE - PAP-14V-S
 Order CONN HOUSING PA 14POS 2MM WHITE-PAP-14V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1498-ND.
CONN HOUSING PHD 14POS 2MM DUAL - PHDR-14VS
 Order CONN HOUSING PHD 14POS 2MM DUAL-PHDR-14VS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1172-ND.
CONN HOUSING PH 7POS 2MM WHITE - PHR-7
 Order CONN HOUSING PH 7POS 2MM WHITE-PHR-7 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1161-ND.
CONN HOUSING PH 6POS 2MM WHITE - PHR-6
 Order CONN HOUSING PH 6POS 2MM WHITE-PHR-6 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1162-ND.
CONN HOUSING PH 5POS 2MM WHITE - PHR-5
 Order CONN HOUSING PH 5POS 2MM WHITE-PHR-5 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1163-ND.
CONN HOUSING PH 4POS 2MM WHITE - PHR-4
 Order CONN HOUSING PH 4POS 2MM WHITE-PHR-4 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1164-ND.
CONN HOUSING PH 2POS 2MM WHITE - PHR-2
 Order CONN HOUSING PH 2POS 2MM WHITE-PHR-2 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1165-ND.
CONN HOUSING PH 8POS 2MM WHITE - PHR-8
 Order CONN HOUSING PH 8POS 2MM WHITE-PHR-8 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1189-ND.
CONN HOUSING PAL 2POS 2MM WHITE - PALR-02VF
 Order CONN HOUSING PAL 2POS 2MM WHITE-PALR-02VF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1548-ND.
CONN HOUSING PHD 10POS 2MM DUAL - PHDR-10VS
 Order CONN HOUSING PHD 10POS 2MM DUAL-PHDR-10VS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1158-ND.
CONN HOUSING PHD 16POS 2MM DUAL - PHDR-16VS
 Order CONN HOUSING PHD 16POS 2MM DUAL-PHDR-16VS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1173-ND.
CONN HOUSING PHD 12POS 2MM DUAL - PHDR-12VS
 Order CONN HOUSING PHD 12POS 2MM DUAL-PHDR-12VS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1204-ND.
CONN HOUSING SH 8POS 1MM WHITE - SHR-08V-S
 Order CONN HOUSING SH 8POS 1MM WHITE-SHR-08V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1398-ND.
CONN HOUSING SHD 30POS 1MM WHITE - SHDR-30V-S-B
 Order CONN HOUSING SHD 30POS 1MM WHITE-SHDR-30V-S-B online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1437-ND.
CONN HOUSING PHD 18POS 2MM DUAL - PHDR-18VS
 Order CONN HOUSING PHD 18POS 2MM DUAL-PHDR-18VS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1905-ND.