CONN HOUSING PA 6POS 2MM WHITE - PAP-06V-S - Connectors

Digi-Key Part Number 455-1490-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
0.068
0.057
0.04562
0.03787
0.03422
0.03034
Extended Price
0.68
5.70
22.81
37.87
171.10
303.40
Manufacturer Part NumberPAP-06V-S
Product DescriptionCONN HOUSING PA 6POS 2MM WHITE
Quantity Available 1510
All prices are in GBP

CONN HOUSING PA 6POS 2MM WHITE - PAP-06V-S - Connectors Details
Technical/Catalog InformationPAP-06V-S
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Contacts6
Number of Rows1
Pitch0.079" (2.00mm)
SeriesPA
PackagingBulk
Connector TypeReceptacle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PAP 06V S
PAP06VS
455 1490 ND
4551490ND
455-1490

Purchase CONN HOUSING PA 6POS 2MM WHITE - PAP-06V-S - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HOUSING PA 6POS 2MM WHITE - PAP-06V-S
Connectors

CONN HOUSING PA 6POS 2MM WHITE - PAP-06V-S (455-1490-ND)

Related parts Connectors:
CONN HOUSING PA 6POS 2MM WHITE - PAP-06V-S
 Order CONN HOUSING PA 6POS 2MM WHITE-PAP-06V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1490-ND.
CONN HOUSING PA 2POS 2MM WHITE - PAP-02V-S
 Order CONN HOUSING PA 2POS 2MM WHITE-PAP-02V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1486-ND.
CONN HOUSING PA 3POS 2MM WHITE - PAP-03V-S
 Order CONN HOUSING PA 3POS 2MM WHITE-PAP-03V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1487-ND.
CONN HOUSING PA 4POS 2MM WHITE - PAP-04V-S
 Order CONN HOUSING PA 4POS 2MM WHITE-PAP-04V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1488-ND.
CONN HOUSING PA 5POS 2MM WHITE - PAP-05V-S
 Order CONN HOUSING PA 5POS 2MM WHITE-PAP-05V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1489-ND.
CONN HOUSING PA 7POS 2MM WHITE - PAP-07V-S
 Order CONN HOUSING PA 7POS 2MM WHITE-PAP-07V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1491-ND.
CONN HOUSING PA 8POS 2MM WHITE - PAP-08V-S
 Order CONN HOUSING PA 8POS 2MM WHITE-PAP-08V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1492-ND.
CONN HOUSING PA 9POS 2MM WHITE - PAP-09V-S
 Order CONN HOUSING PA 9POS 2MM WHITE-PAP-09V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1493-ND.
CONN HOUSING PA 10POS 2MM WHITE - PAP-10V-S
 Order CONN HOUSING PA 10POS 2MM WHITE-PAP-10V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1494-ND.
CONN HOUSING PA 11POS 2MM WHITE - PAP-11V-S
 Order CONN HOUSING PA 11POS 2MM WHITE-PAP-11V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1495-ND.
CONN HOUSING PA 12POS 2MM WHITE - PAP-12V-S
 Order CONN HOUSING PA 12POS 2MM WHITE-PAP-12V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1496-ND.
CONN HOUSING PA 13POS 2MM WHITE - PAP-13V-S
 Order CONN HOUSING PA 13POS 2MM WHITE-PAP-13V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1497-ND.
CONN HOUSING PA 14POS 2MM WHITE - PAP-14V-S
 Order CONN HOUSING PA 14POS 2MM WHITE-PAP-14V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1498-ND.
CONN HOUSING PA 15POS 2MM WHITE - PAP-15V-S
 Order CONN HOUSING PA 15POS 2MM WHITE-PAP-15V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1499-ND.
CONN HOUSING PA 16POS 2MM WHITE - PAP-16V-S
 Order CONN HOUSING PA 16POS 2MM WHITE-PAP-16V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1500-ND.