CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF - Connectors

Digi-Key Part Number 455-1458-2-ND
Price Break
1500
3000
6000
Unit Price
0.47058
0.35244
0.2937
Extended Price
705.87
1057.32
1762.20
Manufacturer Part Number20P-JMDSS-G-1-TF
Product DescriptionCONN PLUG 20POS TOP 4.5MM GOLD
Quantity Available Non-Stock
All prices are in GBP

CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF - Connectors Details
Technical/Catalog Information20P-JMDSS-G-1-TF
VendorJST Sales America Inc.
CategoryConnectors
Connector TypePlug, Outer Shroud Contacts
Number of Positions20
Number of Rows2
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.020" (0.50mm)
Features-
SeriesJMD
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 20P JMDSS G 1 TF
20PJMDSSG1TF
455 1458 2 ND
45514582ND
455-1458-2

Purchase CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF
Connectors

CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF (455-1458-2-ND)

Related parts Connectors:
CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF
 Order CONN PLUG 20POS TOP 4.5MM GOLD-20P-JMDSS-G-1-TF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1458-2-ND.
CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF
 Order CONN PLUG 20POS TOP 4.5MM GOLD-20P-JMDSS-G-1-TF online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1458-1-ND.
CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF(S)(LF)(SN)
 Order CONN PLUG 20POS TOP 4.5MM GOLD-20P-JMDSS-G-1-TF(S)(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1874-2-ND.
CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF(S)(LF)(SN)
 Order CONN PLUG 20POS TOP 4.5MM GOLD-20P-JMDSS-G-1-TF(S)(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1874-1-ND.
CONN PLUG 20POS TOP 4.5MM GOLD - 20P-JMDSS-G-1-TF(S)(LF)(SN)
 Order CONN PLUG 20POS TOP 4.5MM GOLD-20P-JMDSS-G-1-TF(S)(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1874-6-ND.
CONN PLUG 40POS TOP 4.5MM GOLD - 40P-JMDSS-G-1-TF
 Order CONN PLUG 40POS TOP 4.5MM GOLD-40P-JMDSS-G-1-TF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1459-2-ND.
CONN PLUG 50POS TOP 4.5MM GOLD - 50P-JMDSS-G-1-TF
 Order CONN PLUG 50POS TOP 4.5MM GOLD-50P-JMDSS-G-1-TF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1460-2-ND.
CONN PLUG 60POS TOP 4.5MM GOLD - 60P-JMDSS-G-1-TF
 Order CONN PLUG 60POS TOP 4.5MM GOLD-60P-JMDSS-G-1-TF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1461-2-ND.
CONN PLUG 70POS TOP 4.5MM GOLD - 70P-JMDSS-G-1-TF
 Order CONN PLUG 70POS TOP 4.5MM GOLD-70P-JMDSS-G-1-TF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1462-2-ND.
CONN PLUG 80POS TOP 4.5MM GOLD - 80P-JMDSS-G-1-TF
 Order CONN PLUG 80POS TOP 4.5MM GOLD-80P-JMDSS-G-1-TF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1463-2-ND.
CONN PLUG 100POS TOP 4.5MM GOLD - 100P-JMDSS-G-1-TF
 Order CONN PLUG 100POS TOP 4.5MM GOLD-100P-JMDSS-G-1-TF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1464-2-ND.
CONN PLUG 40POS TOP 4.5MM GOLD - 40P-JMDSS-G-1-TF
 Order CONN PLUG 40POS TOP 4.5MM GOLD-40P-JMDSS-G-1-TF online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1459-1-ND.
CONN PLUG 50POS TOP 4.5MM GOLD - 50P-JMDSS-G-1-TF
 Order CONN PLUG 50POS TOP 4.5MM GOLD-50P-JMDSS-G-1-TF online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1460-1-ND.
CONN PLUG 60POS TOP 4.5MM GOLD - 60P-JMDSS-G-1-TF
 Order CONN PLUG 60POS TOP 4.5MM GOLD-60P-JMDSS-G-1-TF online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1461-1-ND.
CONN PLUG 70POS TOP 4.5MM GOLD - 70P-JMDSS-G-1-TF
 Order CONN PLUG 70POS TOP 4.5MM GOLD-70P-JMDSS-G-1-TF online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1462-1-ND.