CONN HOUSING SHD 30POS 1MM WHITE - SHDR-30V-S-B - Connectors

Digi-Key Part Number 455-1437-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
0.122
0.1016
0.08126
0.06744
0.06094
0.05404
Extended Price
1.22
10.16
40.63
67.44
304.70
540.40
Manufacturer Part NumberSHDR-30V-S-B
Product DescriptionCONN HOUSING SHD 30POS 1MM WHITE
Quantity Available 1870
All prices are in GBP

CONN HOUSING SHD 30POS 1MM WHITE - SHDR-30V-S-B - Connectors Details
Technical/Catalog InformationSHDR-30V-S-B
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Contacts30
Number of Rows2
Pitch0.039" (1.00mm)
SeriesSHD
PackagingBulk
Connector TypeReceptacle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SHDR 30V S B
SHDR30VSB
455 1437 ND
4551437ND
455-1437

Purchase CONN HOUSING SHD 30POS 1MM WHITE - SHDR-30V-S-B - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HOUSING SHD 30POS 1MM WHITE - SHDR-30V-S-B
Connectors

CONN HOUSING SHD 30POS 1MM WHITE - SHDR-30V-S-B (455-1437-ND)

Related parts Connectors:
CONN HOUSING SHD 30POS 1MM WHITE - SHDR-30V-S-B
 Order CONN HOUSING SHD 30POS 1MM WHITE-SHDR-30V-S-B online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1437-ND.
CONN HOUSING SH 8POS 1MM WHITE - SHR-08V-S
 Order CONN HOUSING SH 8POS 1MM WHITE-SHR-08V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1398-ND.
CONN HOUSING PH 7POS 2MM WHITE - PHR-7
 Order CONN HOUSING PH 7POS 2MM WHITE-PHR-7 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1161-ND.
CONN HOUSING PH 6POS 2MM WHITE - PHR-6
 Order CONN HOUSING PH 6POS 2MM WHITE-PHR-6 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1162-ND.
CONN HOUSING PH 5POS 2MM WHITE - PHR-5
 Order CONN HOUSING PH 5POS 2MM WHITE-PHR-5 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1163-ND.
CONN HOUSING PH 4POS 2MM WHITE - PHR-4
 Order CONN HOUSING PH 4POS 2MM WHITE-PHR-4 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1164-ND.
CONN HOUSING PH 2POS 2MM WHITE - PHR-2
 Order CONN HOUSING PH 2POS 2MM WHITE-PHR-2 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1165-ND.
CONN HOUSING PH 8POS 2MM WHITE - PHR-8
 Order CONN HOUSING PH 8POS 2MM WHITE-PHR-8 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1189-ND.
CONN HOUSING PA 14POS 2MM WHITE - PAP-14V-S
 Order CONN HOUSING PA 14POS 2MM WHITE-PAP-14V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1498-ND.
CONN HOUSING PAL 2POS 2MM WHITE - PALR-02VF
 Order CONN HOUSING PAL 2POS 2MM WHITE-PALR-02VF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1548-ND.
CONN HOUSING EH 2POS 2.5MM CRIMP - EHR-2
 Order CONN HOUSING EH 2POS 2.5MM CRIMP-EHR-2 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1000-ND.
CONN HOUSING EH 5POS 2.5MM CRIMP - EHR-5
 Order CONN HOUSING EH 5POS 2.5MM CRIMP-EHR-5 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1003-ND.
CONN HOUSING EH 6POS 2.5MM CRIMP - EHR-6
 Order CONN HOUSING EH 6POS 2.5MM CRIMP-EHR-6 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1004-ND.
CONN HOUSING BH 2-3POS 4.0MM - BHR-03VS-1
 Order CONN HOUSING BH 2-3POS 4.0MM-BHR-03VS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1123-ND.
CONN HOUSING ZH 6POS 1.5MM - ZHR-6
 Order CONN HOUSING ZH 6POS 1.5MM-ZHR-6 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1129-ND.