CONN HOUSING SH 8POS 1MM WHITE - SHR-08V-S
CONN HOUSING SH 8POS 1MM WHITE - SHR-08V-S Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CONN HOUSING SH 8POS 1MM WHITE - SHR-08V-S (455-1398-ND)
Related parts :CONN HOUSING SH 8POS 1MM WHITE - SHR-08V-S
Order CONN HOUSING SH 8POS 1MM WHITE-SHR-08V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1398-ND.
CONN HOUSING PH 8POS 2MM WHITE - PHR-8
Order CONN HOUSING PH 8POS 2MM WHITE-PHR-8 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1189-ND.
CONN HOUSING SHD 30POS 1MM WHITE - SHDR-30V-S-B
Order CONN HOUSING SHD 30POS 1MM WHITE-SHDR-30V-S-B online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1437-ND.
CONN HOUSING PH 7POS 2MM WHITE - PHR-7
Order CONN HOUSING PH 7POS 2MM WHITE-PHR-7 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1161-ND.
CONN HOUSING PH 6POS 2MM WHITE - PHR-6
Order CONN HOUSING PH 6POS 2MM WHITE-PHR-6 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1162-ND.
CONN HOUSING PH 5POS 2MM WHITE - PHR-5
Order CONN HOUSING PH 5POS 2MM WHITE-PHR-5 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1163-ND.
CONN HOUSING PH 4POS 2MM WHITE - PHR-4
Order CONN HOUSING PH 4POS 2MM WHITE-PHR-4 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1164-ND.
CONN HOUSING PH 2POS 2MM WHITE - PHR-2
Order CONN HOUSING PH 2POS 2MM WHITE-PHR-2 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1165-ND.
CONN HOUSING VH 8POS 3.96MM WHT - VHR-8N
Order CONN HOUSING VH 8POS 3.96MM WHT-VHR-8N online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1168-ND.
CONN HOUSING PA 14POS 2MM WHITE - PAP-14V-S
Order CONN HOUSING PA 14POS 2MM WHITE-PAP-14V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1498-ND.
CONN HOUSING PAL 2POS 2MM WHITE - PALR-02VF
Order CONN HOUSING PAL 2POS 2MM WHITE-PALR-02VF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1548-ND.
CONN HOUSING XH 8POS 2.5MM - XHP-8
Order CONN HOUSING XH 8POS 2.5MM-XHP-8 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1902-ND.
CONN HEADER SH 8POS SIDE 1MM TIN - SM08B-SRSS-TB(LF)(SN)
Order CONN HEADER SH 8POS SIDE 1MM TIN-SM08B-SRSS-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1808-1-ND.
CONN HOUSING EH 2POS 2.5MM CRIMP - EHR-2
Order CONN HOUSING EH 2POS 2.5MM CRIMP-EHR-2 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1000-ND.
CONN HOUSING EH 5POS 2.5MM CRIMP - EHR-5
Order CONN HOUSING EH 5POS 2.5MM CRIMP-EHR-5 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1003-ND.