CONN HOUSING SH 4POS 1MM WHITE - SHR-04V-S - Connectors

Digi-Key Part Number 455-1394-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
0.041
0.0343
0.02742
0.02276
0.02056
0.01823
Extended Price
0.41
3.43
13.71
22.76
102.80
182.30
Manufacturer Part NumberSHR-04V-S
Product DescriptionCONN HOUSING SH 4POS 1MM WHITE
Quantity Available 1880
All prices are in GBP

CONN HOUSING SH 4POS 1MM WHITE - SHR-04V-S - Connectors Details
Technical/Catalog InformationSHR-04V-S
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Contacts4
Number of Rows1
Pitch0.039" (1.00mm)
SeriesSH
PackagingBulk
Connector TypeReceptacle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SHR 04V S
SHR04VS
455 1394 ND
4551394ND
455-1394

Purchase CONN HOUSING SH 4POS 1MM WHITE - SHR-04V-S - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HOUSING SH 4POS 1MM WHITE - SHR-04V-S
Connectors

CONN HOUSING SH 4POS 1MM WHITE - SHR-04V-S (455-1394-ND)

Related parts Connectors:
CONN HOUSING SH 4POS 1MM WHITE - SHR-04V-S-B
 Order CONN HOUSING SH 4POS 1MM WHITE-SHR-04V-S-B online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1379-ND.
CONN HOUSING SH 4POS 1MM WHITE - SHR-04V-S
 Order CONN HOUSING SH 4POS 1MM WHITE-SHR-04V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1394-ND.
CONN HOUSING SH 2POS 1MM WHITE - SHR-02V-S-B
 Order CONN HOUSING SH 2POS 1MM WHITE-SHR-02V-S-B online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1377-ND.
CONN HOUSING SH 3POS 1MM WHITE - SHR-03V-S-B
 Order CONN HOUSING SH 3POS 1MM WHITE-SHR-03V-S-B online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1378-ND.
CONN HOUSING SH 5POS 1MM WHITE - SHR-05V-S-B
 Order CONN HOUSING SH 5POS 1MM WHITE-SHR-05V-S-B online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1380-ND.
CONN HOUSING SH 6POS 1MM WHITE - SHR-06V-S-B
 Order CONN HOUSING SH 6POS 1MM WHITE-SHR-06V-S-B online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1381-ND.
CONN HOUSING SH 7POS 1MM WHITE - SHR-07V-S-B
 Order CONN HOUSING SH 7POS 1MM WHITE-SHR-07V-S-B online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1382-ND.
CONN HOUSING SH 8POS 1MM WHITE - SHR-08V-S-B
 Order CONN HOUSING SH 8POS 1MM WHITE-SHR-08V-S-B online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1383-ND.
CONN HOUSING SH 9POS 1MM WHITE - SHR-09V-S-B
 Order CONN HOUSING SH 9POS 1MM WHITE-SHR-09V-S-B online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1384-ND.
CONN HOUSING SH 10POS 1MM WHITE - SHR-10V-S-B
 Order CONN HOUSING SH 10POS 1MM WHITE-SHR-10V-S-B online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1385-ND.
CONN HOUSING SH 11POS 1MM WHITE - SHR-11V-S-B
 Order CONN HOUSING SH 11POS 1MM WHITE-SHR-11V-S-B online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1386-ND.
CONN HOUSING SH 12POS 1MM WHITE - SHR-12V-S-B
 Order CONN HOUSING SH 12POS 1MM WHITE-SHR-12V-S-B online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1387-ND.
CONN HOUSING SH 13POS 1MM WHITE - SHR-13V-S-B
 Order CONN HOUSING SH 13POS 1MM WHITE-SHR-13V-S-B online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1388-ND.
CONN HOUSING SH 14POS 1MM WHITE - SHR-14V-S-B
 Order CONN HOUSING SH 14POS 1MM WHITE-SHR-14V-S-B online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1389-ND.
CONN HOUSING SH 15POS 1MM WHITE - SHR-15V-S-B
 Order CONN HOUSING SH 15POS 1MM WHITE-SHR-15V-S-B online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1390-ND.