RES 13.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF1302X - Resistors

Digi-Key Part Number P13.0KLTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
0.00561
0.00499
0.00416
0.00345
0.00312
0.00281
Extended Price
56.10
149.70
208.00
345.00
780.00
1405.00
Manufacturer Part NumberERJ-2RKF1302X
Product DescriptionRES 13.0K OHM 1/16W 1% 0402 SMD
Quantity Available 120000
All prices are in GBP

RES 13.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF1302X - Resistors Details
Technical/Catalog InformationERJ-2RKF1302X
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms13.0K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 2RKF1302X
ERJ2RKF1302X
P13 0KLTR ND
P130KLTRND
P13.0KLTR

Purchase RES 13.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF1302X - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 13.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF1302X
Resistors

RES 13.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF1302X (P13.0KLTR-ND)

Related parts Resistors:
RES 130K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ134X
 Order RES 130K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ134X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130KJCT-ND.
RES 130K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ134X
 Order RES 130K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ134X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P130KJTR-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
 Order RES ZERO OHM 1/16W 5% 0402 SMD-ERJ-2GE0R00X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JDKR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
 Order RES 10 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ100X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
 Order RES 100 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ101X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JDKR-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ102X
 Order RES 1.0K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ102X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KJDKR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ103X
 Order RES 10K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ103X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KJDKR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
 Order RES 100K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ104X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJDKR-ND.
RES 1.0M OHM 1/16W 5% 0402 SMD - ERJ-2GEJ105X
 Order RES 1.0M OHM 1/16W 5% 0402 SMD-ERJ-2GEJ105X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MJDKR-ND.
RES 11 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ110X
 Order RES 11 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ110X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11JDKR-ND.
RES 110 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ111X
 Order RES 110 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ111X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110JDKR-ND.
RES 1.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ112X
 Order RES 1.1K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ112X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KJDKR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ113X
 Order RES 11K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ113X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11KJDKR-ND.
RES 110K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ114X
 Order RES 110K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ114X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110KJDKR-ND.
RES 1.1M OHM 1/16W 5% 0402 SMD - ERJ-2GEJ115X
 Order RES 1.1M OHM 1/16W 5% 0402 SMD-ERJ-2GEJ115X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1MJDKR-ND.