CAP 560UF 2.5V ELECT POLY SMD - APXA2R5ARA561MH70G - Capacitors

Digi-Key Part Number 565-3089-1-ND
Price Break
5
10
25
100
500
Unit Price
0.942
0.777
0.7208
0.6654
0.55448
Extended Price
4.71
7.77
18.02
66.54
277.24
Manufacturer Part NumberAPXA2R5ARA561MH70G
Product DescriptionCAP 560UF 2.5V ELECT POLY SMD
Quantity Available 1320
All prices are in GBP

CAP 560UF 2.5V ELECT POLY SMD - APXA2R5ARA561MH70G - Capacitors Details
Technical/Catalog InformationAPXA2R5ARA561MH70G
VendorUnited Chemi-Con (VA)
CategoryCapacitors
Capacitance550µF
Voltage - Rated2.5V
Tolerance±20%
SeriesNPCAP™PXA
Package / Case0.327" L x 0.327" W x 0.264" H (8.30mm x 8.30mm x 6.70mm)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)23.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APXA2R5ARA561MH70G
APXA2R5ARA561MH70G
565 3089 1 ND
56530891ND
565-3089-1

Purchase CAP 560UF 2.5V ELECT POLY SMD - APXA2R5ARA561MH70G - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 560UF 2.5V ELECT POLY SMD - APXA2R5ARA561MH70G
Capacitors

CAP 560UF 2.5V ELECT POLY SMD - APXA2R5ARA561MH70G (565-3089-1-ND)

Related parts Capacitors :
CAP 560UF 2.5V ELECT POLY SMD - APXA2R5ARA561MH70G
 Order CAP 560UF 2.5V ELECT POLY SMD-APXA2R5ARA561MH70G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3089-2-ND.
CAP 560UF 2.5V ELECT POLY SMD - APXA2R5ARA561MH70G
 Order CAP 560UF 2.5V ELECT POLY SMD-APXA2R5ARA561MH70G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3089-1-ND.
CAP 560UF 10V ELECT POLY SMD - APXA100ARA561MJC0G
 Order CAP 560UF 10V ELECT POLY SMD-APXA100ARA561MJC0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3074-2-ND.
CAP 1000UF 2.5V ELECT POLY SMD - APXA2R5ARA102MJ80G
 Order CAP 1000UF 2.5V ELECT POLY SMD-APXA2R5ARA102MJ80G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3086-2-ND.
CAP 220UF 2.5V ELECT POLY SMD - APXA2R5ARA221MF55G
 Order CAP 220UF 2.5V ELECT POLY SMD-APXA2R5ARA221MF55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3087-2-ND.
CAP 220UF 2.5V ELECT POLY SMD - APXA2R5ARA221MF60G
 Order CAP 220UF 2.5V ELECT POLY SMD-APXA2R5ARA221MF60G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3088-2-ND.
CAP 680UF 2.5V ELECT POLY SMD - APXA2R5ARA681MHC0G
 Order CAP 680UF 2.5V ELECT POLY SMD-APXA2R5ARA681MHC0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3090-2-ND.
CAP 560UF 4.0V ELECT POLY SMD - APXA4R0ARA561MHC0G
 Order CAP 560UF 4.0V ELECT POLY SMD-APXA4R0ARA561MHC0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3107-2-ND.
CAP 180UF 2.5V ELECT POLY SMD - APXC2R5ARA181ME60G
 Order CAP 180UF 2.5V ELECT POLY SMD-APXC2R5ARA181ME60G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3130-2-ND.
CAP 270UF 2.5V ELECT POLY SMD - APXC2R5ARA271MF60G
 Order CAP 270UF 2.5V ELECT POLY SMD-APXC2R5ARA271MF60G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3131-2-ND.
CAP 470UF 2.5V ELECT POLY SMD - APXC2R5ARA471MH70G
 Order CAP 470UF 2.5V ELECT POLY SMD-APXC2R5ARA471MH70G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3132-2-ND.
CAP 1000UF 2.5V ELECT POLY SMD - APXH2R5ARA102MJ80G
 Order CAP 1000UF 2.5V ELECT POLY SMD-APXH2R5ARA102MJ80G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3147-2-ND.
CAP 220UF 2.5V ELECT POLY SMD - APXH2R5ARA221MF60G
 Order CAP 220UF 2.5V ELECT POLY SMD-APXH2R5ARA221MF60G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3148-2-ND.
CAP 560UF 10V ELECT POLY SMD - APXA100ARA561MJC0G
 Order CAP 560UF 10V ELECT POLY SMD-APXA100ARA561MJC0G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3074-1-ND.
CAP 1000UF 2.5V ELECT POLY SMD - APXA2R5ARA102MJ80G
 Order CAP 1000UF 2.5V ELECT POLY SMD-APXA2R5ARA102MJ80G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3086-1-ND.