DIODE TVS 150V 400W UNIDIR SMA - SMAJ150 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SMAJ150-ND
Price Break
5000
Unit Price
0.08494
Extended Price
424.70
Manufacturer Part NumberSMAJ150
Product DescriptionDIODE TVS 150V 400W UNIDIR SMA
Quantity Available Non-Stock
All prices are in GBP

DIODE TVS 150V 400W UNIDIR SMA - SMAJ150 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSMAJ150
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AC (SMA)
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)400W
Voltage - Reverse Standoff (Typ)150V
Voltage - Breakdown167V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMAJ150
SMAJ150

Purchase DIODE TVS 150V 400W UNIDIR SMA - SMAJ150 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE TVS 150V 400W UNIDIR SMA - SMAJ150
Over Voltage, Current, Temperature Devices

DIODE TVS 150V 400W UNIDIR SMA - SMAJ150 (SMAJ150-ND)

Related parts Over Voltage, Current, Temperature Devices :
DIODE TVS 150V 400W UNIDIR SMA - SMAJ150
 Order DIODE TVS 150V 400W UNIDIR SMA-SMAJ150 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ150-ND.
DIODE TVS 5.0V 400W UNIDIR SMA - SMAJ5.0
 Order DIODE TVS 5.0V 400W UNIDIR SMA-SMAJ5.0 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ5.0-ND.
DIODE TVS 6.0V 400W UNIDIR SMA - SMAJ6.0
 Order DIODE TVS 6.0V 400W UNIDIR SMA-SMAJ6.0 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ6.0-ND.
DIODE TVS 6.5V 400W UNIDIR SMA - SMAJ6.5
 Order DIODE TVS 6.5V 400W UNIDIR SMA-SMAJ6.5 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ6.5-ND.
DIODE TVS 7.0V 400W UNIDIR SMA - SMAJ7.0
 Order DIODE TVS 7.0V 400W UNIDIR SMA-SMAJ7.0 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ7.0-ND.
DIODE TVS 7.5V 400W UNIDIR SMA - SMAJ7.5
 Order DIODE TVS 7.5V 400W UNIDIR SMA-SMAJ7.5 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ7.5-ND.
DIODE TVS 8.0V 400W UNIDIR SMA - SMAJ8.0
 Order DIODE TVS 8.0V 400W UNIDIR SMA-SMAJ8.0 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ8.0-ND.
DIODE TVS 8.5V 400W UNIDIR SMA - SMAJ8.5
 Order DIODE TVS 8.5V 400W UNIDIR SMA-SMAJ8.5 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ8.5-ND.
DIODE TVS 9.0V 400W UNIDIR SMA - SMAJ9.0
 Order DIODE TVS 9.0V 400W UNIDIR SMA-SMAJ9.0 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ9.0-ND.
DIODE TVS 10V 400W UNIDIR SMA - SMAJ10
 Order DIODE TVS 10V 400W UNIDIR SMA-SMAJ10 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ10-ND.
DIODE TVS 11V 400W UNIDIR SMA - SMAJ11
 Order DIODE TVS 11V 400W UNIDIR SMA-SMAJ11 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ11-ND.
DIODE TVS 110V 400W UNIDIR SMA - SMAJ110
 Order DIODE TVS 110V 400W UNIDIR SMA-SMAJ110 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ110-ND.
DIODE TVS 12V 400W UNIDIR SMA - SMAJ12
 Order DIODE TVS 12V 400W UNIDIR SMA-SMAJ12 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ12-ND.
DIODE TVS 13V 400W UNIDIR SMA - SMAJ13
 Order DIODE TVS 13V 400W UNIDIR SMA-SMAJ13 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ13-ND.
DIODE TVS 14V 400W UNIDIR SMA - SMAJ14
 Order DIODE TVS 14V 400W UNIDIR SMA-SMAJ14 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ14-ND.