DIODE TVS 11V 400W BIDIR SMA - SMAJ11C - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SMAJ11C-ND
Price Break
5000
Unit Price
0.08494
Extended Price
424.70
Manufacturer Part NumberSMAJ11C
Product DescriptionDIODE TVS 11V 400W BIDIR SMA
Quantity Available Non-Stock
All prices are in GBP

DIODE TVS 11V 400W BIDIR SMA - SMAJ11C - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSMAJ11C
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AC (SMA)
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)400W
Voltage - Reverse Standoff (Typ)11V
Voltage - Breakdown12.2V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMAJ11C
SMAJ11C

Purchase DIODE TVS 11V 400W BIDIR SMA - SMAJ11C - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE TVS 11V 400W BIDIR SMA - SMAJ11C
Over Voltage, Current, Temperature Devices

DIODE TVS 11V 400W BIDIR SMA - SMAJ11C (SMAJ11C-ND)

Related parts Over Voltage, Current, Temperature Devices :
DIODE TVS 11V 400W BIDIR SMA - SMAJ11C
 Order DIODE TVS 11V 400W BIDIR SMA-SMAJ11C online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ11C-ND.
DIODE TVS 11V 400W BIDIR 5% SMA - SMAJ11CA
 Order DIODE TVS 11V 400W BIDIR 5% SMA-SMAJ11CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ11CALFTR-ND.
DIODE TVS 11V 400W BIDIR 5% SMA - SMAJ11CA
 Order DIODE TVS 11V 400W BIDIR 5% SMA-SMAJ11CA online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ11CALFCT-ND.
DIODE TVS 11V 400W BIDIR 5% SMA - SMAJ11CA
 Order DIODE TVS 11V 400W BIDIR 5% SMA-SMAJ11CA online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ11CALFDKR-ND.
DIODE TVS 5.0V 400W BIDIR SMA - SMAJ5.0C
 Order DIODE TVS 5.0V 400W BIDIR SMA-SMAJ5.0C online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ5.0C-ND.
DIODE TVS 6.0V 400W BIDIR SMA - SMAJ6.0C
 Order DIODE TVS 6.0V 400W BIDIR SMA-SMAJ6.0C online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ6.0C-ND.
DIODE TVS 6.5V 400W BIDIR SMA - SMAJ6.5C
 Order DIODE TVS 6.5V 400W BIDIR SMA-SMAJ6.5C online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ6.5C-ND.
DIODE TVS 7.0V 400W BIDIR SMA - SMAJ7.0C
 Order DIODE TVS 7.0V 400W BIDIR SMA-SMAJ7.0C online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ7.0C-ND.
DIODE TVS 7.5V 400W BIDIR SMA - SMAJ7.5C
 Order DIODE TVS 7.5V 400W BIDIR SMA-SMAJ7.5C online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ7.5CLF-ND.
DIODE TVS 8.0V 400W BIDIR SMA - SMAJ8.0C
 Order DIODE TVS 8.0V 400W BIDIR SMA-SMAJ8.0C online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ8.0C-ND.
DIODE TVS 8.5V 400W BIDIR SMA - SMAJ8.5C
 Order DIODE TVS 8.5V 400W BIDIR SMA-SMAJ8.5C online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ8.5C-ND.
DIODE TVS 9.0V 400W BIDIR SMA - SMAJ9.0C
 Order DIODE TVS 9.0V 400W BIDIR SMA-SMAJ9.0C online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ9.0C-ND.
DIODE TVS 10V 400W BIDIR SMA - SMAJ10C
 Order DIODE TVS 10V 400W BIDIR SMA-SMAJ10C online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ10C-ND.
DIODE TVS 11V 400W UNIDIR SMA - SMAJ11
 Order DIODE TVS 11V 400W UNIDIR SMA-SMAJ11 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ11-ND.
DIODE TVS 12V 400W BIDIR SMA - SMAJ12C
 Order DIODE TVS 12V 400W BIDIR SMA-SMAJ12C online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ12CLF-ND.