IC COMPARATOR MICROPWR DUAL 8DIP - LT1018CN8 - Integrated Circuits (ICs)

Digi-Key Part Number LT1018CN8-ND
Price Break
1350
Unit Price
1.27327
Extended Price
1718.91
Manufacturer Part NumberLT1018CN8
Product DescriptionIC COMPARATOR MICROPWR DUAL 8DIP
Quantity Available 0
All prices are in GBP

IC COMPARATOR MICROPWR DUAL 8DIP - LT1018CN8 - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1018CN8
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypePull Up
Voltage - Supply1.1 V ~ 40 V, ±0.55 V ~ 20 V
Number of Elements2 - Dual
Package / Case8-DIP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1018CN8
LT1018CN8

Purchase IC COMPARATOR MICROPWR DUAL 8DIP - LT1018CN8 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMPARATOR MICROPWR DUAL 8DIP - LT1018CN8
Integrated Circuits (ICs)

IC COMPARATOR MICROPWR DUAL 8DIP - LT1018CN8 (LT1018CN8-ND)

Related parts Integrated Circuits (ICs):
IC COMPARATOR MICROPWR DUAL 8DIP - LT1018CN8
 Order IC COMPARATOR MICROPWR DUAL 8DIP-LT1018CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1018CN8-ND.
IC COMPARATOR MICROPWR DUAL 8DIP - LT1017CN8
 Order IC COMPARATOR MICROPWR DUAL 8DIP-LT1017CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017CN8-ND.
IC COMPARATOR MICROPWR DUAL 8DIP - LT1017IN8
 Order IC COMPARATOR MICROPWR DUAL 8DIP-LT1017IN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017IN8-ND.
IC COMPARATOR MICROPWR DUAL 8DIP - LT1017CN8#PBF
 Order IC COMPARATOR MICROPWR DUAL 8DIP-LT1017CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017CN8#PBF-ND.
IC COMPARATOR MICROPWR DUAL 8DIP - LT1018CN8#PBF
 Order IC COMPARATOR MICROPWR DUAL 8DIP-LT1018CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1018CN8#PBF-ND.
IC COMPARATOR MICROPWR DUAL 8DIP - LT1017IN8#PBF
 Order IC COMPARATOR MICROPWR DUAL 8DIP-LT1017IN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017IN8#PBF-ND.
IC COMPARATOR MICRPWR DUAL 8SOIC - LT1017CS8
 Order IC COMPARATOR MICRPWR DUAL 8SOIC-LT1017CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017CS8-ND.
IC COMPARATOR MICRPWR DUAL 8SOIC - LT1018CS8
 Order IC COMPARATOR MICRPWR DUAL 8SOIC-LT1018CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1018CS8-ND.
IC COMPARATOR MCRPWR DUAL 16SOIC - LT1017CSW
 Order IC COMPARATOR MCRPWR DUAL 16SOIC-LT1017CSW online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017CSW-ND.
IC COMPARATOR MICRPWR DUAL 8SOIC - LT1017IS8
 Order IC COMPARATOR MICRPWR DUAL 8SOIC-LT1017IS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017IS8-ND.
IC COMPARATOR MCRPWR DUAL 16SOIC - LT1018CSW
 Order IC COMPARATOR MCRPWR DUAL 16SOIC-LT1018CSW online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1018CSW-ND.
IC COMPARATOR 1.8V DUAL 8DIP - TC1025CEPA
 Order IC COMPARATOR 1.8V DUAL 8DIP-TC1025CEPA online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1025CEPA-ND.
IC COMPARATOR 150MHZ DUAL 10MSOP - LT1715CMS
 Order IC COMPARATOR 150MHZ DUAL 10MSOP-LT1715CMS online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1715CMS-ND.
IC COMPARATOR 150MHZ DUAL 10MSOP - LT1715CMS#TR
 Order IC COMPARATOR 150MHZ DUAL 10MSOP-LT1715CMS#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1715CMSTR-ND.
IC COMPARATOR 150MHZ DUAL 10MSOP - LT1715IMS#TR
 Order IC COMPARATOR 150MHZ DUAL 10MSOP-LT1715IMS#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1715IMSTR-ND.