CAP 4700UF 100V ELECT SMH SNAP - ESMH101VSN472MR50T - Capacitors

Digi-Key Part Number 565-2715-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
4.03
3.053
2.3038
1.72788
1.4975
1.45142
1.4111
Extended Price
4.03
30.53
230.38
863.94
1497.50
7257.10
14111.00
Manufacturer Part NumberESMH101VSN472MR50T
Product DescriptionCAP 4700UF 100V ELECT SMH SNAP
Quantity Available 401
All prices are in GBP

CAP 4700UF 100V ELECT SMH SNAP - ESMH101VSN472MR50T - Capacitors Details
Technical/Catalog InformationESMH101VSN472MR50T
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance4700µF
Voltage - Rated100V
Tolerance±20%
SeriesSMH
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESMH101VSN472MR50T
ESMH101VSN472MR50T
565 2715 ND
5652715ND
565-2715

Purchase CAP 4700UF 100V ELECT SMH SNAP - ESMH101VSN472MR50T - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 4700UF 100V ELECT SMH SNAP - ESMH101VSN472MR50T
Capacitors

CAP 4700UF 100V ELECT SMH SNAP - ESMH101VSN472MR50T (565-2715-ND)

Related parts Capacitors :
CAP 4700UF 100V ELECT SMH SNAP - ESMH101VSN472MR50T
 Order CAP 4700UF 100V ELECT SMH SNAP-ESMH101VSN472MR50T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2715-ND.
CAP 4700UF 100V ELECT SMH SNAP - ESMH101VSN472MA40T
 Order CAP 4700UF 100V ELECT SMH SNAP-ESMH101VSN472MA40T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2716-ND.
CAP 4700UF 100V ELECT SMH SNAP - SMH100VS472M30X50T2
 Order CAP 4700UF 100V ELECT SMH SNAP-SMH100VS472M30X50T2 online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMH100VS472M30X50T2-ND.
CAP 4700UF 100V ELECT SMH SNAP - SMH100VS472M35X40T2
 Order CAP 4700UF 100V ELECT SMH SNAP-SMH100VS472M35X40T2 online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMH100VS472M35X40T2-ND.
CAP 4700UF 35V ELECT SMH SNAP - ESMH350VSN472MP30T
 Order CAP 4700UF 35V ELECT SMH SNAP-ESMH350VSN472MP30T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2644-ND.
CAP 4700UF 35V ELECT SMH SNAP - ESMH350VSN472MQ25T
 Order CAP 4700UF 35V ELECT SMH SNAP-ESMH350VSN472MQ25T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2645-ND.
CAP 4700UF 50V ELECT SMH SNAP - ESMH500VSN472MP40T
 Order CAP 4700UF 50V ELECT SMH SNAP-ESMH500VSN472MP40T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2668-ND.
CAP 4700UF 50V ELECT SMH SNAP - ESMH500VSN472MQ35T
 Order CAP 4700UF 50V ELECT SMH SNAP-ESMH500VSN472MQ35T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2669-ND.
CAP 4700UF 63V ELECT SMH SNAP - ESMH630VSN472MP50T
 Order CAP 4700UF 63V ELECT SMH SNAP-ESMH630VSN472MP50T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2691-ND.
CAP 4700UF 63V ELECT SMH SNAP - ESMH630VSN472MQ40T
 Order CAP 4700UF 63V ELECT SMH SNAP-ESMH630VSN472MQ40T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2692-ND.
CAP 820UF 100V ELECT SMH SNAP - ESMH101VSN821MP25T
 Order CAP 820UF 100V ELECT SMH SNAP-ESMH101VSN821MP25T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2701-ND.
CAP 1200UF 100V ELECT SMH SNAP - ESMH101VSN122MP30T
 Order CAP 1200UF 100V ELECT SMH SNAP-ESMH101VSN122MP30T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2702-ND.
CAP 1500UF 100V ELECT SMH SNAP - ESMH101VSN152MP35T
 Order CAP 1500UF 100V ELECT SMH SNAP-ESMH101VSN152MP35T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2703-ND.
CAP 1500UF 100V ELECT SMH SNAP - ESMH101VSN152MQ30T
 Order CAP 1500UF 100V ELECT SMH SNAP-ESMH101VSN152MQ30T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2704-ND.
CAP 1800UF 100V ELECT SMH SNAP - ESMH101VSN182MP40T
 Order CAP 1800UF 100V ELECT SMH SNAP-ESMH101VSN182MP40T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2705-ND.