CAP 1200UF 100V ELECT SMH SNAP - ESMH101VSN122MP30T - Capacitors

Digi-Key Part Number 565-2702-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
4
3.032
2.288
1.716
1.4872
1.44144
1.4014
Extended Price
4.00
30.32
228.80
858.00
1487.20
7207.20
14014.00
Manufacturer Part NumberESMH101VSN122MP30T
Product DescriptionCAP 1200UF 100V ELECT SMH SNAP
Quantity Available 398
All prices are in GBP

CAP 1200UF 100V ELECT SMH SNAP - ESMH101VSN122MP30T - Capacitors Details
Technical/Catalog InformationESMH101VSN122MP30T
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance1200µF
Voltage - Rated100V
Tolerance±20%
SeriesSMH
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESMH101VSN122MP30T
ESMH101VSN122MP30T
565 2702 ND
5652702ND
565-2702

Purchase CAP 1200UF 100V ELECT SMH SNAP - ESMH101VSN122MP30T - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1200UF 100V ELECT SMH SNAP - ESMH101VSN122MP30T
Capacitors

CAP 1200UF 100V ELECT SMH SNAP - ESMH101VSN122MP30T (565-2702-ND)

Related parts Capacitors :
CAP 1200UF 100V ELECT SMH SNAP - ESMH101VSN122MP30T
 Order CAP 1200UF 100V ELECT SMH SNAP-ESMH101VSN122MP30T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2702-ND.
CAP 1200UF 100V ELECT SMH SNAP - SMH100VS122M22X30T2
 Order CAP 1200UF 100V ELECT SMH SNAP-SMH100VS122M22X30T2 online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMH100VS122M22X30T2-ND.
CAP 820UF 100V ELECT SMH SNAP - ESMH101VSN821MP25T
 Order CAP 820UF 100V ELECT SMH SNAP-ESMH101VSN821MP25T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2701-ND.
CAP 1500UF 100V ELECT SMH SNAP - ESMH101VSN152MP35T
 Order CAP 1500UF 100V ELECT SMH SNAP-ESMH101VSN152MP35T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2703-ND.
CAP 1500UF 100V ELECT SMH SNAP - ESMH101VSN152MQ30T
 Order CAP 1500UF 100V ELECT SMH SNAP-ESMH101VSN152MQ30T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2704-ND.
CAP 1800UF 100V ELECT SMH SNAP - ESMH101VSN182MP40T
 Order CAP 1800UF 100V ELECT SMH SNAP-ESMH101VSN182MP40T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2705-ND.
CAP 1800UF 100V ELECT SMH SNAP - ESMH101VSN182MQ35T
 Order CAP 1800UF 100V ELECT SMH SNAP-ESMH101VSN182MQ35T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2706-ND.
CAP 2200UF 100V ELECT SMH SNAP - ESMH101VSN222MP45T
 Order CAP 2200UF 100V ELECT SMH SNAP-ESMH101VSN222MP45T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2707-ND.
CAP 2200UF 100V ELECT SMH SNAP - ESMH101VSN222MQ40T
 Order CAP 2200UF 100V ELECT SMH SNAP-ESMH101VSN222MQ40T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2708-ND.
CAP 2700UF 100V ELECT SMH SNAP - ESMH101VSN272MP50T
 Order CAP 2700UF 100V ELECT SMH SNAP-ESMH101VSN272MP50T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2709-ND.
CAP 2700UF 100V ELECT SMH SNAP - ESMH101VSN272MQ45T
 Order CAP 2700UF 100V ELECT SMH SNAP-ESMH101VSN272MQ45T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2710-ND.
CAP 2700UF 100V ELECT SMH SNAP - ESMH101VSN272MR35T
 Order CAP 2700UF 100V ELECT SMH SNAP-ESMH101VSN272MR35T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2711-ND.
CAP 3300UF 100V ELECT SMH SNAP - ESMH101VSN332MQ50T
 Order CAP 3300UF 100V ELECT SMH SNAP-ESMH101VSN332MQ50T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2712-ND.
CAP 3300UF 100V ELECT SMH SNAP - ESMH101VSN332MR40T
 Order CAP 3300UF 100V ELECT SMH SNAP-ESMH101VSN332MR40T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2713-ND.
CAP 3900UF 100V ELECT SMH SNAP - ESMH101VSN392MR45T
 Order CAP 3900UF 100V ELECT SMH SNAP-ESMH101VSN392MR45T online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2714-ND.