CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S

Digi-Key Part Number 565-2440-1-ND
Price Break
5
10
25
Unit Price
1.702
1.401
1.3016
Extended Price
8.51
14.01
32.54
Manufacturer Part NumberEMVY100GDA472MMN0S
Product DescriptionCAP 4700UF 10V ELECT MVY SMD
Quantity Available 0
All prices are in GBP

CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S Details
Technical/Catalog InformationEMVY100GDA472MMN0S
VendorUnited Chemi-Con (VA)
CategoryCapacitors
Capacitance4700µF
Voltage - Rated10V
Tolerance±20%
SeriesAlchip™ MVY
Package / Case0.748" L x 0.748" W x 0.847" H (19.00mm x 19.00mm x 21.50mm)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EMVY100GDA472MMN0S
EMVY100GDA472MMN0S
565 2440 1 ND
56524401ND
565-2440-1

Purchase CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S
CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S

CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S (565-2440-1-ND)

Related parts :
CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S
 Order CAP 4700UF 10V ELECT MVY SMD-EMVY100GDA472MMN0S online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2440-1-ND.
CAP 2200UF 10V ELECT MVY SMD - MVY10VE222ML17TR
 Order CAP 2200UF 10V ELECT MVY SMD-MVY10VE222ML17TR online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVY10VE222ML17TR-ND.
CAP 330UF 6.3V ELECT MVY SMD - EMVY6R3ADA331MF80G
 Order CAP 330UF 6.3V ELECT MVY SMD-EMVY6R3ADA331MF80G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2412-1-ND.
CAP 2200UF 6.3V ELECT MVY SMD - EMVY6R3ARA222MKE0S
 Order CAP 2200UF 6.3V ELECT MVY SMD-EMVY6R3ARA222MKE0S online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2417-1-ND.
CAP 100UF 16V ELECT MVY SMD - EMVY160ADA101MF55G
 Order CAP 100UF 16V ELECT MVY SMD-EMVY160ADA101MF55G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2446-1-ND.
CAP 100UF 25V ELECT MVY SMD - EMVY250ADA101MF80G
 Order CAP 100UF 25V ELECT MVY SMD-EMVY250ADA101MF80G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2462-1-ND.
CAP 47UF 35V ELECT MVY SMD - EMVY350ADA470MF55G
 Order CAP 47UF 35V ELECT MVY SMD-EMVY350ADA470MF55G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2475-1-ND.
CAP 330UF 35V ELECT MVY SMD - EMVY350ADA331MJA0G
 Order CAP 330UF 35V ELECT MVY SMD-EMVY350ADA331MJA0G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2479-1-ND.
CAP 1000UF 50V ELECT MVY SMD - EMVY500GDA102MMN0S
 Order CAP 1000UF 50V ELECT MVY SMD-EMVY500GDA102MMN0S online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2501-1-ND.
CAP 56UF 10V ELECT POLY SMD - APXC100ARA560ME60G
 Order CAP 56UF 10V ELECT POLY SMD-APXC100ARA560ME60G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3125-2-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
 Order CAP 120UF 10V ELECT POLY SMD-APXA100ARA121MH70G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3066-1-ND.
CAP 1000UF 10V ELECT KZE RAD - EKZE100ELL102MH20D
 Order CAP 1000UF 10V ELECT KZE RAD-EKZE100ELL102MH20D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1647-ND.
CAP 1500UF 10V ELECT LXZ RAD - ELXZ100ELL152MJ25S
 Order CAP 1500UF 10V ELECT LXZ RAD-ELXZ100ELL152MJ25S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1908-ND.
CAP 47UF 6.3V ELECT MVA SMD - EMVA6R3ADA470MD55G
 Order CAP 47UF 6.3V ELECT MVA SMD-EMVA6R3ADA470MD55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2056-2-ND.
CAP 470UF 25V ELECT MVA SMD - EMVA250ADA471MJA0G
 Order CAP 470UF 25V ELECT MVA SMD-EMVA250ADA471MJA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2109-2-ND.