CAP 330UF 100V ELECT MVY SMD - EMVY101GDA331MMN0S

Digi-Key Part Number 565-2515-2-ND
Price Break
75
375
750
1875
5025
10050
25050
Unit Price
1.59733
1.20549
0.90448
0.78364
0.75933
0.7386
0.72358
Extended Price
119.80
452.06
678.36
1469.33
3815.63
7422.93
18125.68
Manufacturer Part NumberEMVY101GDA331MMN0S
Product DescriptionCAP 330UF 100V ELECT MVY SMD
Quantity Available 1275
All prices are in GBP

CAP 330UF 100V ELECT MVY SMD - EMVY101GDA331MMN0S Details
Technical/Catalog InformationEMVY101GDA331MMN0S
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance330µF
Voltage - Rated100V
Tolerance±20%
SeriesAlchip™ MVY
Package / Case0.748" L x 0.748" W x 0.847" H (19.00mm x 19.00mm x 21.50mm)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EMVY101GDA331MMN0S
EMVY101GDA331MMN0S
565 2515 2 ND
56525152ND
565-2515-2

Purchase CAP 330UF 100V ELECT MVY SMD - EMVY101GDA331MMN0S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 330UF 100V ELECT MVY SMD - EMVY101GDA331MMN0S
CAP 330UF 100V ELECT MVY SMD - EMVY101GDA331MMN0S

CAP 330UF 100V ELECT MVY SMD - EMVY101GDA331MMN0S (565-2515-2-ND)

Related parts :
CAP 330UF 100V ELECT MVY SMD - EMVY101GDA331MMN0S
 Order CAP 330UF 100V ELECT MVY SMD-EMVY101GDA331MMN0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2515-2-ND.
CAP 330UF 100V ELECT MVY SMD - EMVY101GDA331MMN0S
 Order CAP 330UF 100V ELECT MVY SMD-EMVY101GDA331MMN0S online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2515-1-ND.
CAP 330UF 100V ELECT MVY SMD - MVY100VE331MM22TR
 Order CAP 330UF 100V ELECT MVY SMD-MVY100VE331MM22TR online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVY100VE331MM22TR-ND.
CAP 330UF 100V ELECT MVA SMD - EMVA101GDA331MMN0S
 Order CAP 330UF 100V ELECT MVA SMD-EMVA101GDA331MMN0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2166-2-ND.
CAP 330UF 100V ELECT MVE SMD - EMVE101GDA331MMN0S
 Order CAP 330UF 100V ELECT MVE SMD-EMVE101GDA331MMN0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2283-2-ND.
CAP 330UF 6.3V ELECT MVY SMD - EMVY6R3ADA331MF80G
 Order CAP 330UF 6.3V ELECT MVY SMD-EMVY6R3ADA331MF80G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2412-2-ND.
CAP 330UF 10V ELECT MVY SMD - EMVY100ADA331MHA0G
 Order CAP 330UF 10V ELECT MVY SMD-EMVY100ADA331MHA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2431-2-ND.
CAP 330UF 16V ELECT MVY SMD - EMVY160ADA331MHA0G
 Order CAP 330UF 16V ELECT MVY SMD-EMVY160ADA331MHA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2448-2-ND.
CAP 330UF 25V ELECT MVY SMD - EMVY250ADA331MHA0G
 Order CAP 330UF 25V ELECT MVY SMD-EMVY250ADA331MHA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2464-2-ND.
CAP 330UF 35V ELECT MVY SMD - EMVY350ADA331MJA0G
 Order CAP 330UF 35V ELECT MVY SMD-EMVY350ADA331MJA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2479-2-ND.
CAP 330UF 50V ELECT MVY SMD - EMVY500ARA331MKE0S
 Order CAP 330UF 50V ELECT MVY SMD-EMVY500ARA331MKE0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2497-2-ND.
CAP 330UF 50V ELECT MVY SMD - EMVY500GDA331MLH0S
 Order CAP 330UF 50V ELECT MVY SMD-EMVY500GDA331MLH0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2498-2-ND.
CAP 330UF 63V ELECT MVY SMD - EMVY630GDA331MLH0S
 Order CAP 330UF 63V ELECT MVY SMD-EMVY630GDA331MLH0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2506-2-ND.
CAP 47UF 100V ELECT MVY SMD - EMVY101ARA470MKE0S
 Order CAP 47UF 100V ELECT MVY SMD-EMVY101ARA470MKE0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2509-2-ND.
CAP 68UF 100V ELECT MVY SMD - EMVY101ARA680MKE0S
 Order CAP 68UF 100V ELECT MVY SMD-EMVY101ARA680MKE0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2510-2-ND.