CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S - Capacitors

Digi-Key Part Number 565-2440-2-ND
Price Break
75
Unit Price
1.94827
Extended Price
146.12
Manufacturer Part NumberEMVY100GDA472MMN0S
Product DescriptionCAP 4700UF 10V ELECT MVY SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S - Capacitors Details
Technical/Catalog InformationEMVY100GDA472MMN0S
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance4700µF
Voltage - Rated10V
Tolerance±20%
SeriesAlchip™ MVY
Package / Case0.748" L x 0.748" W x 0.847" H (19.00mm x 19.00mm x 21.50mm)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EMVY100GDA472MMN0S
EMVY100GDA472MMN0S
565 2440 2 ND
56524402ND
565-2440-2

Purchase CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S
Capacitors

CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S

Bestellen Sie CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S online bei Digi-Key DE
Bestellen Sie CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S online bei Digi-Key AT
Orden CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S en línea desde Digi-Key ES
Order CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S online from Digi-Key IE

CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S (565-2440-2-ND)

Related parts Capacitors :
CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MMN0S
 Order CAP 4700UF 10V ELECT MVY SMD-EMVY100GDA472MMN0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2440-2-ND.
CAP 4700UF 10V ELECT MVY SMD - EMVY100GDA472MLN0S
 Order CAP 4700UF 10V ELECT MVY SMD-EMVY100GDA472MLN0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2439-2-ND.
CAP 4700UF 10V ELECT MVA SMD - EMVA100GDA472MLN0S
 Order CAP 4700UF 10V ELECT MVA SMD-EMVA100GDA472MLN0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2083-2-ND.
CAP 4700UF 10V ELECT MVA SMD - EMVA100GDA472MMH0S
 Order CAP 4700UF 10V ELECT MVA SMD-EMVA100GDA472MMH0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2084-2-ND.
CAP 4700UF 10V ELECT MVE SMD - EMVE100GDA472MLN0S
 Order CAP 4700UF 10V ELECT MVE SMD-EMVE100GDA472MLN0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2198-2-ND.
CAP 4700UF 10V ELECT MVE SMD - EMVE100GDA472MMN0S
 Order CAP 4700UF 10V ELECT MVE SMD-EMVE100GDA472MMN0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2199-2-ND.
CAP 4700UF 10V ELECT MVH SMD - EMVH100GDA472MMN0S
 Order CAP 4700UF 10V ELECT MVH SMD-EMVH100GDA472MMN0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2292-2-ND.
CAP 4700UF 6.3V ELECT MVY SMD - EMVY6R3GDA472MLN0S
 Order CAP 4700UF 6.3V ELECT MVY SMD-EMVY6R3GDA472MLN0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2421-2-ND.
CAP 4700UF 6.3V ELECT MVY SMD - EMVY6R3GDA472MMH0S
 Order CAP 4700UF 6.3V ELECT MVY SMD-EMVY6R3GDA472MMH0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2422-2-ND.
CAP 22UF 10V ELECT MVY SMD - EMVY100ADA220ME55G
 Order CAP 22UF 10V ELECT MVY SMD-EMVY100ADA220ME55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2426-2-ND.