CAP 22UF 16V ELECT MVK BI SMD - BMVK160ADA220MF60G - Capacitors

Digi-Key Part Number 565-2385-2-ND
Price Break
1000
Unit Price
0.07413
Extended Price
74.13
Manufacturer Part NumberBMVK160ADA220MF60G
Product DescriptionCAP 22UF 16V ELECT MVK BI SMD
Quantity Available 0
All prices are in GBP

CAP 22UF 16V ELECT MVK BI SMD - BMVK160ADA220MF60G - Capacitors Details
Technical/Catalog InformationBMVK160ADA220MF60G
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance22µF
Voltage - Rated16V
Tolerance±20%
SeriesAlchip™ MVK
Package / Case0.260" L x 0.260" W x 0.224" H (6.60mm x 6.60mm x 5.70mm)
PackagingTape & Reel (TR)
FeaturesBi-Polar
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BMVK160ADA220MF60G
BMVK160ADA220MF60G
565 2385 2 ND
56523852ND
565-2385-2

Purchase CAP 22UF 16V ELECT MVK BI SMD - BMVK160ADA220MF60G - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 22UF 16V ELECT MVK BI SMD - BMVK160ADA220MF60G
Capacitors

CAP 22UF 16V ELECT MVK BI SMD - BMVK160ADA220MF60G (565-2385-2-ND)

Related parts Capacitors :
CAP 22UF 16V ELECT MVK BI SMD - BMVK160ADA220MF60G
 Order CAP 22UF 16V ELECT MVK BI SMD-BMVK160ADA220MF60G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2385-2-ND.
CAP 22UF 16V ELECT MVK BI SMD - BMVK160ADA220MF60G
 Order CAP 22UF 16V ELECT MVK BI SMD-BMVK160ADA220MF60G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2385-1-ND.
CAP 22UF 16V ELECT MVK BI SMD - MVKBP16VC22RMF60TP
 Order CAP 22UF 16V ELECT MVK BI SMD-MVKBP16VC22RMF60TP online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP16VC22RMF60TP-ND.
CAP 4.7UF 16V ELECT MVK BI SMD - BMVK160ADA4R7MD60G
 Order CAP 4.7UF 16V ELECT MVK BI SMD-BMVK160ADA4R7MD60G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2383-2-ND.
CAP 10UF 16V ELECT MVK BI SMD - BMVK160ADA100ME60G
 Order CAP 10UF 16V ELECT MVK BI SMD-BMVK160ADA100ME60G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2384-2-ND.
CAP 2.2UF 35V ELECT MVK BI SMD - BMVK350ADA2R2MD60G
 Order CAP 2.2UF 35V ELECT MVK BI SMD-BMVK350ADA2R2MD60G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2389-2-ND.
CAP .22UF 50V ELECT MVK BI SMD - BMVK500ADAR22MD60G
 Order CAP .22UF 50V ELECT MVK BI SMD-BMVK500ADAR22MD60G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2394-2-ND.
CAP 2.2UF 50V ELECT MVK BI SMD - BMVK500ADA2R2ME60G
 Order CAP 2.2UF 50V ELECT MVK BI SMD-BMVK500ADA2R2ME60G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2400-2-ND.
CAP 22UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA220ME60G
 Order CAP 22UF 6.3V ELECT MVK BI SMD-BMVK6R3ADA220ME60G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2405-2-ND.
CAP 4.7UF 16V ELECT MVK BI SMD - BMVK160ADA4R7MD60G
 Order CAP 4.7UF 16V ELECT MVK BI SMD-BMVK160ADA4R7MD60G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2383-1-ND.
CAP 10UF 16V ELECT MVK BI SMD - BMVK160ADA100ME60G
 Order CAP 10UF 16V ELECT MVK BI SMD-BMVK160ADA100ME60G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2384-1-ND.
CAP 2.2UF 35V ELECT MVK BI SMD - BMVK350ADA2R2MD60G
 Order CAP 2.2UF 35V ELECT MVK BI SMD-BMVK350ADA2R2MD60G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2389-1-ND.
CAP .22UF 50V ELECT MVK BI SMD - BMVK500ADAR22MD60G
 Order CAP .22UF 50V ELECT MVK BI SMD-BMVK500ADAR22MD60G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2394-1-ND.
CAP 2.2UF 50V ELECT MVK BI SMD - BMVK500ADA2R2ME60G
 Order CAP 2.2UF 50V ELECT MVK BI SMD-BMVK500ADA2R2ME60G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2400-1-ND.
CAP 22UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA220ME60G
 Order CAP 22UF 6.3V ELECT MVK BI SMD-BMVK6R3ADA220ME60G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2405-1-ND.