CAP 22UF 100V ELECT MVH SMD - EMVH101ADA220MJA0G - Capacitors

Digi-Key Part Number 565-2341-2-ND
Price Break
500
1000
5000
10000
25000
Unit Price
0.1978
0.15696
0.14895
0.14575
0.14254
Extended Price
98.90
156.96
744.75
1457.50
3563.50
Manufacturer Part NumberEMVH101ADA220MJA0G
Product DescriptionCAP 22UF 100V ELECT MVH SMD
Quantity Available 500
All prices are in GBP

CAP 22UF 100V ELECT MVH SMD - EMVH101ADA220MJA0G - Capacitors Details
Technical/Catalog InformationEMVH101ADA220MJA0G
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance22µF
Voltage - Rated100V
Tolerance±20%
SeriesAlchip™ MVH
Package / Case0.406" L x 0.406" W x 0.394" H (10.30mm x 10.30mm x 10.00mm)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EMVH101ADA220MJA0G
EMVH101ADA220MJA0G
565 2341 2 ND
56523412ND
565-2341-2

Purchase CAP 22UF 100V ELECT MVH SMD - EMVH101ADA220MJA0G - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 22UF 100V ELECT MVH SMD - EMVH101ADA220MJA0G
Capacitors

CAP 22UF 100V ELECT MVH SMD - EMVH101ADA220MJA0G (565-2341-2-ND)

Related parts Capacitors :
CAP 22UF 100V ELECT MVH SMD - EMVH101ADA220MJA0G
 Order CAP 22UF 100V ELECT MVH SMD-EMVH101ADA220MJA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2341-2-ND.
CAP 22UF 100V ELECT MVA SMD - EMVA101ADA220MHA0G
 Order CAP 22UF 100V ELECT MVA SMD-EMVA101ADA220MHA0G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2160-1-ND.
CAP 10UF 100V ELECT MVH SMD - EMVH101ADA100MHA0G
 Order CAP 10UF 100V ELECT MVH SMD-EMVH101ADA100MHA0G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2340-1-ND.
CAP 22UF 25V ELECT MVA SMD - EMVA250ADA220ME55G
 Order CAP 22UF 25V ELECT MVA SMD-EMVA250ADA220ME55G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2101-1-ND.
CAP 100UF 100V ELECT MVA SMD - EMVA101ARA101MKE0S
 Order CAP 100UF 100V ELECT MVA SMD-EMVA101ARA101MKE0S online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2163-1-ND.
CAP 22UF 25V ELECT KMG RAD - EKMG250ELL220ME11D
 Order CAP 22UF 25V ELECT KMG RAD-EKMG250ELL220ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1304-ND.
CAP 22UF 400V ELECT KXG RAD - EKXG401ELL220MK20S
 Order CAP 22UF 400V ELECT KXG RAD-EKXG401ELL220MK20S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1463-ND.
CAP 47UF 6.3V ELECT MVA SMD - EMVA6R3ADA470MD55G
 Order CAP 47UF 6.3V ELECT MVA SMD-EMVA6R3ADA470MD55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2056-2-ND.
CAP 470UF 25V ELECT MVA SMD - EMVA250ADA471MJA0G
 Order CAP 470UF 25V ELECT MVA SMD-EMVA250ADA471MJA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2109-2-ND.
CAP 47UF 35V ELECT MVA SMD - EMVA350ADA470MF60G
 Order CAP 47UF 35V ELECT MVA SMD-EMVA350ADA470MF60G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2118-2-ND.
CAP .10UF 63V ELECT MVA SMD - EMVA630ADAR10MD55G
 Order CAP .10UF 63V ELECT MVA SMD-EMVA630ADAR10MD55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2140-2-ND.
CAP 100UF 25V ELECT MVK SMD - EMVK250ADA101MHA0G
 Order CAP 100UF 25V ELECT MVK SMD-EMVK250ADA101MHA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2360-2-ND.
CAP 100UF 16V ELECT MZA SMD - EMZA160ADA101MF61G
 Order CAP 100UF 16V ELECT MZA SMD-EMZA160ADA101MF61G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2539-2-ND.
CAP 330UF 35V ELECT MZA SMD - EMZA350ADA331MJA0G
 Order CAP 330UF 35V ELECT MZA SMD-EMZA350ADA331MJA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2562-2-ND.
CAP 10UF 50V ELECT MZA SMD - EMZA500ADA100MF61G
 Order CAP 10UF 50V ELECT MZA SMD-EMZA500ADA100MF61G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2565-2-ND.