CAP 330UF 100V ELECT MVE SMD - EMVE101GDA331MMN0S

Digi-Key Part Number 565-2283-2-ND
Price Break
75
375
750
1875
5025
10050
25050
Unit Price
1.62027
1.22267
0.91735
0.79508
0.77006
0.7486
0.73359
Extended Price
121.52
458.50
688.01
1490.78
3869.55
7523.43
18376.43
Manufacturer Part NumberEMVE101GDA331MMN0S
Product DescriptionCAP 330UF 100V ELECT MVE SMD
Quantity Available 1125
All prices are in GBP

CAP 330UF 100V ELECT MVE SMD - EMVE101GDA331MMN0S Details
Technical/Catalog InformationEMVE101GDA331MMN0S
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance330µF
Voltage - Rated100V
Tolerance±20%
SeriesAlchip™ MVE
Package / Case0.748" L x 0.748" W x 0.847" H (19.00mm x 19.00mm x 21.50mm)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EMVE101GDA331MMN0S
EMVE101GDA331MMN0S
565 2283 2 ND
56522832ND
565-2283-2

Purchase CAP 330UF 100V ELECT MVE SMD - EMVE101GDA331MMN0S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 330UF 100V ELECT MVE SMD - EMVE101GDA331MMN0S
CAP 330UF 100V ELECT MVE SMD - EMVE101GDA331MMN0S

CAP 330UF 100V ELECT MVE SMD - EMVE101GDA331MMN0S (565-2283-2-ND)

Related parts:
CAP 330UF 100V ELECT MVE SMD - EMVE101GDA331MMN0S
 Order CAP 330UF 100V ELECT MVE SMD-EMVE101GDA331MMN0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2283-2-ND.
CAP 330UF 100V ELECT MVE SMD - EMVE101GDA331MMN0S
 Order CAP 330UF 100V ELECT MVE SMD-EMVE101GDA331MMN0S online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2283-1-ND.
CAP 330UF 100V ELECT MVE SMD - MVE100VE331MM22TR
 Order CAP 330UF 100V ELECT MVE SMD-MVE100VE331MM22TR online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVE100VE331MM22TR-ND.
CAP 330UF 100V ELECT MVA SMD - EMVA101GDA331MMN0S
 Order CAP 330UF 100V ELECT MVA SMD-EMVA101GDA331MMN0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2166-2-ND.
CAP 330UF 6.3V ELECT MVE SMD - EMVE6R3ADA331MHA0G
 Order CAP 330UF 6.3V ELECT MVE SMD-EMVE6R3ADA331MHA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2172-2-ND.
CAP 330UF 10V ELECT MVE SMD - EMVE100ADA331MHA0G
 Order CAP 330UF 10V ELECT MVE SMD-EMVE100ADA331MHA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2191-2-ND.
CAP 330UF 16V ELECT MVE SMD - EMVE160ADA331MHA0G
 Order CAP 330UF 16V ELECT MVE SMD-EMVE160ADA331MHA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2207-2-ND.
CAP 330UF 25V ELECT MVE SMD - EMVE250ADA331MJA0G
 Order CAP 330UF 25V ELECT MVE SMD-EMVE250ADA331MJA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2223-2-ND.
CAP 330UF 35V ELECT MVE SMD - EMVE350ADA331MJA0G
 Order CAP 330UF 35V ELECT MVE SMD-EMVE350ADA331MJA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2237-2-ND.
CAP 330UF 50V ELECT MVE SMD - EMVE500ARA331MKE0S
 Order CAP 330UF 50V ELECT MVE SMD-EMVE500ARA331MKE0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2254-2-ND.
CAP 330UF 50V ELECT MVE SMD - EMVE500GDA331MLH0S
 Order CAP 330UF 50V ELECT MVE SMD-EMVE500GDA331MLH0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2255-2-ND.
CAP 330UF 63V ELECT MVE SMD - EMVE630GDA331MLH0S
 Order CAP 330UF 63V ELECT MVE SMD-EMVE630GDA331MLH0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2271-2-ND.
CAP 330UF 63V ELECT MVE SMD - EMVE630GDA331MMH0S
 Order CAP 330UF 63V ELECT MVE SMD-EMVE630GDA331MMH0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2272-2-ND.
CAP 22UF 100V ELECT MVE SMD - EMVE101ADA220MHA0G
 Order CAP 22UF 100V ELECT MVE SMD-EMVE101ADA220MHA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2275-2-ND.
CAP 33UF 100V ELECT MVE SMD - EMVE101ADA330MJA0G
 Order CAP 33UF 100V ELECT MVE SMD-EMVE101ADA330MJA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2276-2-ND.