CAP 220UF 100V ELECT MVE SMD - EMVE101GDA221MLN0S - Capacitors

Digi-Key Part Number 565-2281-2-ND
Price Break
75
375
750
1875
5025
10050
25050
Unit Price
2.4668
1.85043
1.3156
1.09395
1.04819
1.02817
0.99528
Extended Price
185.01
693.91
986.70
2051.16
5267.15
10333.11
24931.76
Manufacturer Part NumberEMVE101GDA221MLN0S
Product DescriptionCAP 220UF 100V ELECT MVE SMD
Quantity Available 1125
All prices are in GBP

CAP 220UF 100V ELECT MVE SMD - EMVE101GDA221MLN0S - Capacitors Details
Technical/Catalog InformationEMVE101GDA221MLN0S
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance220µF
Voltage - Rated100V
Tolerance±20%
SeriesAlchip™ MVE
Package / Case0.667" L x 0.667" W x 0.847" H (17.00mm x 17.00mm x 21.50mm)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EMVE101GDA221MLN0S
EMVE101GDA221MLN0S
565 2281 2 ND
56522812ND
565-2281-2

Purchase CAP 220UF 100V ELECT MVE SMD - EMVE101GDA221MLN0S - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 220UF 100V ELECT MVE SMD - EMVE101GDA221MLN0S
Capacitors

CAP 220UF 100V ELECT MVE SMD - EMVE101GDA221MLN0S (565-2281-2-ND)

Related parts Capacitors :
CAP 220UF 100V ELECT MVE SMD - EMVE101GDA221MLN0S
 Order CAP 220UF 100V ELECT MVE SMD-EMVE101GDA221MLN0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2281-2-ND.
CAP 220UF 100V ELECT MVE SMD - EMVE101GDA221MLN0S
 Order CAP 220UF 100V ELECT MVE SMD-EMVE101GDA221MLN0S online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2281-1-ND.
CAP 220UF 100V ELECT MVE SMD - EMVE101GDA221MMH0S
 Order CAP 220UF 100V ELECT MVE SMD-EMVE101GDA221MMH0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2282-2-ND.
CAP 220UF 100V ELECT MVE SMD - EMVE101GDA221MMH0S
 Order CAP 220UF 100V ELECT MVE SMD-EMVE101GDA221MMH0S online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2282-1-ND.
CAP 220UF 100V ELECT MVE SMD - MVE100VE221ML22TR
 Order CAP 220UF 100V ELECT MVE SMD-MVE100VE221ML22TR online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVE100VE221ML22TR-ND.
CAP 220UF 100V ELECT MVE SMD - MVE100VE221MM17TR
 Order CAP 220UF 100V ELECT MVE SMD-MVE100VE221MM17TR online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVE100VE221MM17TR-ND.
CAP 220UF 100V ELECT MVA SMD - EMVA101GDA221MLN0S
 Order CAP 220UF 100V ELECT MVA SMD-EMVA101GDA221MLN0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2164-2-ND.
CAP 220UF 100V ELECT MVA SMD - EMVA101GDA221MMH0S
 Order CAP 220UF 100V ELECT MVA SMD-EMVA101GDA221MMH0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2165-2-ND.
CAP 220UF 6.3V ELECT MVE SMD - EMVE6R3ADA221MF80G
 Order CAP 220UF 6.3V ELECT MVE SMD-EMVE6R3ADA221MF80G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2171-2-ND.
CAP 220UF 10V ELECT MVE SMD - EMVE100ADA221MF80G
 Order CAP 220UF 10V ELECT MVE SMD-EMVE100ADA221MF80G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2190-2-ND.
CAP 220UF 16V ELECT MVE SMD - EMVE160ADA221MF80G
 Order CAP 220UF 16V ELECT MVE SMD-EMVE160ADA221MF80G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2206-2-ND.
CAP 220UF 25V ELECT MVE SMD - EMVE250ADA221MHA0G
 Order CAP 220UF 25V ELECT MVE SMD-EMVE250ADA221MHA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2222-2-ND.
CAP 220UF 35V ELECT MVE SMD - EMVE350ADA221MJA0G
 Order CAP 220UF 35V ELECT MVE SMD-EMVE350ADA221MJA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2236-2-ND.
CAP 220UF 50V ELECT MVE SMD - EMVE500ADA221MJA0G
 Order CAP 220UF 50V ELECT MVE SMD-EMVE500ADA221MJA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2253-2-ND.
CAP 220UF 63V ELECT MVE SMD - EMVE630ARA221MKE0S
 Order CAP 220UF 63V ELECT MVE SMD-EMVE630ARA221MKE0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2269-2-ND.