CAP 100UF 100V ELECT MVE SMD - EMVE101ARA101MKE0S - Capacitors

Digi-Key Part Number 565-2280-2-ND
Price Break
200
600
2000
5000
10000
25000
Unit Price
0.6671
0.48263
0.37466
0.36322
0.35464
0.34749
Extended Price
133.42
289.58
749.32
1816.10
3546.40
8687.25
Manufacturer Part NumberEMVE101ARA101MKE0S
Product DescriptionCAP 100UF 100V ELECT MVE SMD
Quantity Available 5600
All prices are in GBP

CAP 100UF 100V ELECT MVE SMD - EMVE101ARA101MKE0S - Capacitors Details
Technical/Catalog InformationEMVE101ARA101MKE0S
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance100µF
Voltage - Rated100V
Tolerance±20%
SeriesAlchip™ MVE
Package / Case0.519" L x 0.519" W x 0.532" H (13.00mm x 13.00mm x 13.50mm)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EMVE101ARA101MKE0S
EMVE101ARA101MKE0S
565 2280 2 ND
56522802ND
565-2280-2

Purchase CAP 100UF 100V ELECT MVE SMD - EMVE101ARA101MKE0S - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 100UF 100V ELECT MVE SMD - EMVE101ARA101MKE0S
Capacitors

CAP 100UF 100V ELECT MVE SMD - EMVE101ARA101MKE0S (565-2280-2-ND)

Related parts Capacitors :
CAP 100UF 100V ELECT MVE SMD - EMVE101ARA101MKE0S
 Order CAP 100UF 100V ELECT MVE SMD-EMVE101ARA101MKE0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2280-2-ND.
CAP 100UF 100V ELECT MVE SMD - EMVE101ARA101MKE0S
 Order CAP 100UF 100V ELECT MVE SMD-EMVE101ARA101MKE0S online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2280-1-ND.
CAP 100UF 100V ELECT MVE SMD - EMVE101GDA101MLH0S
 Order CAP 100UF 100V ELECT MVE SMD-EMVE101GDA101MLH0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2279-2-ND.
CAP 100UF 100V ELECT MVE SMD - EMVE101GDA101MLH0S
 Order CAP 100UF 100V ELECT MVE SMD-EMVE101GDA101MLH0S online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2279-1-ND.
CAP 100UF 100V ELECT MVE SMD - MVE100VC101MK14TR
 Order CAP 100UF 100V ELECT MVE SMD-MVE100VC101MK14TR online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVE100VC101MK14TR-ND.
CAP 100UF 100V ELECT MVE SMD - MVE100VE101ML17TR
 Order CAP 100UF 100V ELECT MVE SMD-MVE100VE101ML17TR online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVE100VE101ML17TR-ND.
CAP 100UF 100V ELECT MVA SMD - EMVA101ARA101MKE0S
 Order CAP 100UF 100V ELECT MVA SMD-EMVA101ARA101MKE0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2163-2-ND.
CAP 100UF 6.3V ELECT MVE SMD - EMVE6R3ADA101MF55G
 Order CAP 100UF 6.3V ELECT MVE SMD-EMVE6R3ADA101MF55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2170-2-ND.
CAP 100UF 10V ELECT MVE SMD - EMVE100ADA101MF55G
 Order CAP 100UF 10V ELECT MVE SMD-EMVE100ADA101MF55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2188-2-ND.
CAP 100UF 16V ELECT MVE SMD - EMVE160ADA101MF55G
 Order CAP 100UF 16V ELECT MVE SMD-EMVE160ADA101MF55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2204-2-ND.
CAP 100UF 25V ELECT MVE SMD - EMVE250ADA101MF80G
 Order CAP 100UF 25V ELECT MVE SMD-EMVE250ADA101MF80G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2220-2-ND.
CAP 100UF 35V ELECT MVE SMD - EMVE350ADA101MF80G
 Order CAP 100UF 35V ELECT MVE SMD-EMVE350ADA101MF80G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2234-2-ND.
CAP 100UF 50V ELECT MVE SMD - EMVE500ADA101MHA0G
 Order CAP 100UF 50V ELECT MVE SMD-EMVE500ADA101MHA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2252-2-ND.
CAP 100UF 63V ELECT MVE SMD - EMVE630ADA101MJA0G
 Order CAP 100UF 63V ELECT MVE SMD-EMVE630ADA101MJA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2268-2-ND.
CAP 22UF 100V ELECT MVE SMD - EMVE101ADA220MHA0G
 Order CAP 22UF 100V ELECT MVE SMD-EMVE101ADA220MHA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2275-2-ND.