CAP 47UF 100V ELECT MVE SMD - EMVE101ARA470MKE0S

Digi-Key Part Number 565-2277-2-ND
Price Break
200
600
2000
5000
10000
25000
Unit Price
0.6983
0.5053
0.39239
0.38038
0.37157
0.36356
Extended Price
139.66
303.18
784.78
1901.90
3715.70
9089.00
Manufacturer Part NumberEMVE101ARA470MKE0S
Product DescriptionCAP 47UF 100V ELECT MVE SMD
Quantity Available 400
All prices are in GBP

CAP 47UF 100V ELECT MVE SMD - EMVE101ARA470MKE0S Details
Technical/Catalog InformationEMVE101ARA470MKE0S
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance47µF
Voltage - Rated100V
Tolerance±20%
SeriesAlchip™ MVE
Package / Case0.519" L x 0.519" W x 0.532" H (13.00mm x 13.00mm x 13.50mm)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EMVE101ARA470MKE0S
EMVE101ARA470MKE0S
565 2277 2 ND
56522772ND
565-2277-2

Purchase CAP 47UF 100V ELECT MVE SMD - EMVE101ARA470MKE0S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 47UF 100V ELECT MVE SMD - EMVE101ARA470MKE0S
CAP 47UF 100V ELECT MVE SMD - EMVE101ARA470MKE0S

CAP 47UF 100V ELECT MVE SMD - EMVE101ARA470MKE0S (565-2277-2-ND)

Related parts :
CAP 47UF 100V ELECT MVE SMD - EMVE101ARA470MKE0S
 Order CAP 47UF 100V ELECT MVE SMD-EMVE101ARA470MKE0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2277-2-ND.
CAP 47UF 100V ELECT MVE SMD - EMVE101ARA470MKE0S
 Order CAP 47UF 100V ELECT MVE SMD-EMVE101ARA470MKE0S online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2277-1-ND.
CAP 47UF 100V ELECT MVE SMD - MVE100VC47RMK14TR
 Order CAP 47UF 100V ELECT MVE SMD-MVE100VC47RMK14TR online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVE100VC47RMK14TR-ND.
CAP 47UF 6.3V ELECT MVE SMD - EMVE6R3ADA470ME55G
 Order CAP 47UF 6.3V ELECT MVE SMD-EMVE6R3ADA470ME55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2169-2-ND.
CAP 47UF 10V ELECT MVE SMD - EMVE100ADA470MF55G
 Order CAP 47UF 10V ELECT MVE SMD-EMVE100ADA470MF55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2187-2-ND.
CAP 47UF 16V ELECT MVE SMD - EMVE160ADA470MF55G
 Order CAP 47UF 16V ELECT MVE SMD-EMVE160ADA470MF55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2200-2-ND.
CAP 47UF 25V ELECT MVE SMD - EMVE250ADA470MF55G
 Order CAP 47UF 25V ELECT MVE SMD-EMVE250ADA470MF55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2219-2-ND.
CAP 4.7UF 35V ELECT MVE SMD - EMVE350ADA4R7MD55G
 Order CAP 4.7UF 35V ELECT MVE SMD-EMVE350ADA4R7MD55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2229-2-ND.
CAP 47UF 35V ELECT MVE SMD - EMVE350ADA470MF80G
 Order CAP 47UF 35V ELECT MVE SMD-EMVE350ADA470MF80G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2233-2-ND.
CAP .47UF 50V ELECT MVE SMD - EMVE500ADAR47MD55G
 Order CAP .47UF 50V ELECT MVE SMD-EMVE500ADAR47MD55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2243-2-ND.
CAP 4.7UF 50V ELECT MVE SMD - EMVE500ADA4R7ME55G
 Order CAP 4.7UF 50V ELECT MVE SMD-EMVE500ADA4R7ME55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2247-2-ND.
CAP 47UF 50V ELECT MVE SMD - EMVE500ADA470MF80G
 Order CAP 47UF 50V ELECT MVE SMD-EMVE500ADA470MF80G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2251-2-ND.
CAP .47UF 63V ELECT MVE SMD - EMVE630ADAR47MD55G
 Order CAP .47UF 63V ELECT MVE SMD-EMVE630ADAR47MD55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2259-2-ND.
CAP 4.7UF 63V ELECT MVE SMD - EMVE630ADA4R7MF55G
 Order CAP 4.7UF 63V ELECT MVE SMD-EMVE630ADA4R7MF55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2263-2-ND.
CAP 47UF 63V ELECT MVE SMD - EMVE630ADA470MHA0G
 Order CAP 47UF 63V ELECT MVE SMD-EMVE630ADA470MHA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2267-2-ND.