CAP 22UF 100V ELECT MVE SMD - EMVE101ADA220MHA0G - Capacitors

Digi-Key Part Number 565-2275-2-ND
Price Break
500
1000
5000
10000
25000
Unit Price
0.19592
0.15659
0.13228
0.12942
0.12513
Extended Price
97.96
156.59
661.40
1294.20
3128.25
Manufacturer Part NumberEMVE101ADA220MHA0G
Product DescriptionCAP 22UF 100V ELECT MVE SMD
Quantity Available 3000
All prices are in GBP

CAP 22UF 100V ELECT MVE SMD - EMVE101ADA220MHA0G - Capacitors Details
Technical/Catalog InformationEMVE101ADA220MHA0G
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance22µF
Voltage - Rated100V
Tolerance±20%
SeriesAlchip™ MVE
Package / Case0.327" L x 0.327" W x 0.394" H (8.30mm x 8.30mm x 10.00mm)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EMVE101ADA220MHA0G
EMVE101ADA220MHA0G
565 2275 2 ND
56522752ND
565-2275-2

Purchase CAP 22UF 100V ELECT MVE SMD - EMVE101ADA220MHA0G - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 22UF 100V ELECT MVE SMD - EMVE101ADA220MHA0G
Capacitors

CAP 22UF 100V ELECT MVE SMD - EMVE101ADA220MHA0G (565-2275-2-ND)

Related partsCapacitors :
CAP 22UF 100V ELECT MVE SMD - EMVE101ADA220MHA0G
 Order CAP 22UF 100V ELECT MVE SMD-EMVE101ADA220MHA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2275-2-ND.
CAP 22UF 100V ELECT MVE SMD - EMVE101ADA220MHA0G
 Order CAP 22UF 100V ELECT MVE SMD-EMVE101ADA220MHA0G online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2275-1-ND.
CAP 22UF 100V ELECT MVE SMD - MVE100VC22RMH10TP
 Order CAP 22UF 100V ELECT MVE SMD-MVE100VC22RMH10TP online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVE100VC22RMH10TP-ND.
CAP 22UF 100V ELECT MVA SMD - EMVA101ADA220MHA0G
 Order CAP 22UF 100V ELECT MVA SMD-EMVA101ADA220MHA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2160-2-ND.
CAP 22UF 6.3V ELECT MVE SMD - EMVE6R3ADA220MD55G
 Order CAP 22UF 6.3V ELECT MVE SMD-EMVE6R3ADA220MD55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2167-2-ND.
CAP 22UF 10V ELECT MVE SMD - EMVE100ADA220ME55G
 Order CAP 22UF 10V ELECT MVE SMD-EMVE100ADA220ME55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2185-2-ND.
CAP 22UF 16V ELECT MVE SMD - EMVE160ADA220ME55G
 Order CAP 22UF 16V ELECT MVE SMD-EMVE160ADA220ME55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2202-2-ND.
CAP 22UF 25V ELECT MVE SMD - EMVE250ADA220MF55G
 Order CAP 22UF 25V ELECT MVE SMD-EMVE250ADA220MF55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2217-2-ND.
CAP 22UF 35V ELECT MVE SMD - EMVE350ADA220MF55G
 Order CAP 22UF 35V ELECT MVE SMD-EMVE350ADA220MF55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2231-2-ND.
CAP 2.2UF 50V ELECT MVE SMD - EMVE500ADA2R2MD55G
 Order CAP 2.2UF 50V ELECT MVE SMD-EMVE500ADA2R2MD55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2245-2-ND.
CAP 22UF 50V ELECT MVE SMD - EMVE500ADA220MF60G
 Order CAP 22UF 50V ELECT MVE SMD-EMVE500ADA220MF60G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2249-2-ND.
CAP 2.2UF 63V ELECT MVE SMD - EMVE630ADA2R2MD55G
 Order CAP 2.2UF 63V ELECT MVE SMD-EMVE630ADA2R2MD55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2261-2-ND.
CAP 22UF 63V ELECT MVE SMD - EMVE630ADA220MF80G
 Order CAP 22UF 63V ELECT MVE SMD-EMVE630ADA220MF80G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2265-2-ND.
CAP 33UF 100V ELECT MVE SMD - EMVE101ADA330MJA0G
 Order CAP 33UF 100V ELECT MVE SMD-EMVE101ADA330MJA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2276-2-ND.
CAP 47UF 100V ELECT MVE SMD - EMVE101ARA470MKE0S
 Order CAP 47UF 100V ELECT MVE SMD-EMVE101ARA470MKE0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2277-2-ND.