CAP 220UF 100V ELECT MVA SMD - EMVA101GDA221MMH0S - Capacitors

Digi-Key Part Number 565-2165-2-ND
Price Break
125
625
1250
5000
10000
25000
Unit Price
1.89232
1.34534
1.11872
1.07227
1.05145
1.01782
Extended Price
236.54
840.84
1398.40
5361.35
10514.50
25445.50
Manufacturer Part NumberEMVA101GDA221MMH0S
Product DescriptionCAP 220UF 100V ELECT MVA SMD
Quantity Available 875
All prices are in GBP

CAP 220UF 100V ELECT MVA SMD - EMVA101GDA221MMH0S - Capacitors Details
Technical/Catalog InformationEMVA101GDA221MMH0S
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance220µF
Voltage - Rated100V
Tolerance±20%
SeriesAlchip™ MVA
Package / Case0.748" L x 0.748" W x 0.650" H (19.00mm x 19.00mm x 16.50mm)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EMVA101GDA221MMH0S
EMVA101GDA221MMH0S
565 2165 2 ND
56521652ND
565-2165-2

Purchase CAP 220UF 100V ELECT MVA SMD - EMVA101GDA221MMH0S - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 220UF 100V ELECT MVA SMD - EMVA101GDA221MMH0S
Capacitors

CAP 220UF 100V ELECT MVA SMD - EMVA101GDA221MMH0S (565-2165-2-ND)

Related parts Capacitors :
CAP 220UF 100V ELECT MVA SMD - EMVA101GDA221MMH0S
 Order CAP 220UF 100V ELECT MVA SMD-EMVA101GDA221MMH0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2165-2-ND.
CAP 220UF 100V ELECT MVA SMD - EMVA101GDA221MMH0S
 Order CAP 220UF 100V ELECT MVA SMD-EMVA101GDA221MMH0S online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2165-1-ND.
CAP 220UF 100V ELECT MVA SMD - EMVA101GDA221MLN0S
 Order CAP 220UF 100V ELECT MVA SMD-EMVA101GDA221MLN0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2164-2-ND.
CAP 220UF 100V ELECT MVA SMD - EMVA101GDA221MLN0S
 Order CAP 220UF 100V ELECT MVA SMD-EMVA101GDA221MLN0S online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2164-1-ND.
CAP 220UF 100V ELECT MVA SMD - MVA100VE221ML22TR
 Order CAP 220UF 100V ELECT MVA SMD-MVA100VE221ML22TR online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVA100VE221ML22TR-ND.
CAP 220UF 100V ELECT MVA SMD - MVA100VE221MM17TR
 Order CAP 220UF 100V ELECT MVA SMD-MVA100VE221MM17TR online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVA100VE221MM17TR-ND.
CAP 220UF 6.3V ELECT MVA SMD - EMVA6R3ADA221MF55G
 Order CAP 220UF 6.3V ELECT MVA SMD-EMVA6R3ADA221MF55G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2058-2-ND.
CAP 220UF 10V ELECT MVA SMD - EMVA100ADA221MF80G
 Order CAP 220UF 10V ELECT MVA SMD-EMVA100ADA221MF80G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2077-2-ND.
CAP 220UF 16V ELECT MVA SMD - EMVA160ADA221MF80G
 Order CAP 220UF 16V ELECT MVA SMD-EMVA160ADA221MF80G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2091-2-ND.
CAP 220UF 25V ELECT MVA SMD - EMVA250ADA221MHA0G
 Order CAP 220UF 25V ELECT MVA SMD-EMVA250ADA221MHA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2107-2-ND.
CAP 220UF 35V ELECT MVA SMD - EMVA350ADA221MHA0G
 Order CAP 220UF 35V ELECT MVA SMD-EMVA350ADA221MHA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2121-2-ND.
CAP 220UF 50V ELECT MVA SMD - EMVA500ADA221MJA0G
 Order CAP 220UF 50V ELECT MVA SMD-EMVA500ADA221MJA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2134-2-ND.
CAP 220UF 63V ELECT MVA SMD - EMVA630ARA221MKE0S
 Order CAP 220UF 63V ELECT MVA SMD-EMVA630ARA221MKE0S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2155-2-ND.
CAP 22UF 100V ELECT MVA SMD - EMVA101ADA220MHA0G
 Order CAP 22UF 100V ELECT MVA SMD-EMVA101ADA220MHA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2160-2-ND.
CAP 33UF 100V ELECT MVA SMD - EMVA101ADA330MJA0G
 Order CAP 33UF 100V ELECT MVA SMD-EMVA101ADA330MJA0G online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2161-2-ND.