IC DC/DC CONVERTER 12V FXD 8SOIC - LT1073CS8-12

Digi-Key Part Number LT1073CS8-12-ND
Price Break
800
Unit Price
2.09879
Extended Price
1679.03
Manufacturer Part NumberLT1073CS8-12
Product DescriptionIC DC/DC CONVERTER 12V FXD 8SOIC
Quantity Available 0
All prices are in GBP

IC DC/DC CONVERTER 12V FXD 8SOIC - LT1073CS8-12 Details
Technical/Catalog InformationLT1073CS8-12
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeBoost, Buck
Number of Outputs1 - Single
Voltage - Input1 ~ 30V
Voltage - Output12V
Current - Output400mA
Output Power500mW
Package / Case8-SOIC
PackagingBulk
Internal Switch(s)Yes
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1073CS8 12
LT1073CS812

Purchase IC DC/DC CONVERTER 12V FXD 8SOIC - LT1073CS8-12
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC/DC CONVERTER 12V FXD 8SOIC - LT1073CS8-12
IC DC/DC CONVERTER 12V FXD 8SOIC - LT1073CS8-12

IC DC/DC CONVERTER 12V FXD 8SOIC - LT1073CS8-12 (LT1073CS8-12-ND)

Related parts:
IC DC/DC CONVERTER 12V FXD 8SOIC - LT1073CS8-12
 Order IC DC/DC CONVERTER 12V FXD 8SOIC-LT1073CS8-12 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1073CS8-12-ND.
IC DC/DC CONVERTER STEP-UP 8SOIC - LT1316CS8
 Order IC DC/DC CONVERTER STEP-UP 8SOIC-LT1316CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1316CS8-ND.
IC DC/DC CONVERTER STEP-UP 8SOIC - LT1316CS8#PBF
 Order IC DC/DC CONVERTER STEP-UP 8SOIC-LT1316CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1316CS8#PBF-ND.
IC CONV DC/DC STEP UP HC 8SOIC - LT1308AIS8#TRPBF
 Order IC CONV DC/DC STEP UP HC 8SOIC-LT1308AIS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1308AIS8#TRPBF-ND.
IC DC/DC CONV FIXED OUT 5V 8DIP - LT1173CN8-5
 Order IC DC/DC CONV FIXED OUT 5V 8DIP-LT1173CN8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1173CN8-5-ND.
IC DC/DC CONV STEP-UP 12V 8-DIP - MAX761CPA
 Order IC DC/DC CONV STEP-UP 12V 8-DIP-MAX761CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX761CPA-ND.
IC 2W DC/DC CONV 12V/12V 14-DIP - DCP021212P
 Order IC 2W DC/DC CONV 12V/12V 14-DIP-DCP021212P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP021212P-ND.
DC/DC CONVERTER 40W 12V - DCD40-12
 Order DC/DC CONVERTER 40W 12V-DCD40-12 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number DCD40-12-ND.
IC DC/DC CONV INVERTING TSOT23-5 - LT1931ES5#TRM
 Order IC DC/DC CONV INVERTING TSOT23-5-LT1931ES5#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1931ES5#TRMCT-ND.
IC DC/DC INVRTR -5V HI-EFF 8SOIC - MAX764CSA
 Order IC DC/DC INVRTR -5V HI-EFF 8SOIC-MAX764CSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX764CSA-ND.
IC DC/DC CONVERTER 3CH QFN-24 - AN8049FHN-EB
 Order IC DC/DC CONVERTER 3CH QFN-24-AN8049FHN-EB online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8049FHNEBTR-ND.
IC DC/DC CONTRLR PUSHPULL 20SSOP - LT1683IG
 Order IC DC/DC CONTRLR PUSHPULL 20SSOP-LT1683IG online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1683IG-ND.
IC DC/DC CONVERTER 5V 2A SIP10 - BP5232-33A
 Order IC DC/DC CONVERTER 5V 2A SIP10-BP5232-33A online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5232-33A-ND.
IC CONV DC/DC 15V STEP UP 8SOIC - MAX762CSA
 Order IC CONV DC/DC 15V STEP UP 8SOIC-MAX762CSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX762CSA-ND.
CONVERT DC/DC 12/12V 25W OUT SMD - DW025BK-M
 Order CONVERT DC/DC 12/12V 25W OUT SMD-DW025BK-M online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DW025BK-M-ND.