CAP 820UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL821MJC5S

Digi-Key Part Number 565-1877-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.36
0.263
0.1881
0.13544
0.10534
0.10007
0.09593
Extended Price
0.36
2.63
18.81
67.72
105.34
500.35
959.30
Manufacturer Part NumberELXZ6R3ELL821MJC5S
Product DescriptionCAP 820UF 6.3V ELECT LXZ RAD
Quantity Available 3964
All prices are in GBP

CAP 820UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL821MJC5S Details
Technical/Catalog InformationELXZ6R3ELL821MJC5S
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance820µF
Voltage - Rated6.3V
Tolerance±20%
SeriesLXZ
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELXZ6R3ELL821MJC5S
ELXZ6R3ELL821MJC5S
565 1877 ND
5651877ND
565-1877

Purchase CAP 820UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL821MJC5S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 820UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL821MJC5S
CAP 820UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL821MJC5S

CAP 820UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL821MJC5S (565-1877-ND)

Related parts :
CAP 820UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL821MJC5S
 Order CAP 820UF 6.3V ELECT LXZ RAD-ELXZ6R3ELL821MJC5S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1877-ND.
CAP 820UF 50V ELECT LXZ RAD - ELXZ500ELL821MK35S
 Order CAP 820UF 50V ELECT LXZ RAD-ELXZ500ELL821MK35S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2027-ND.
CAP 680UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL681MH12D
 Order CAP 680UF 6.3V ELECT LXZ RAD-ELXZ6R3ELL681MH12D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1876-ND.
CAP 1500UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL152MJ20S
 Order CAP 1500UF 6.3V ELECT LXZ RAD-ELXZ6R3ELL152MJ20S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1881-ND.
CAP 1500UF 10V ELECT LXZ RAD - ELXZ100ELL152MJ25S
 Order CAP 1500UF 10V ELECT LXZ RAD-ELXZ100ELL152MJ25S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1908-ND.
CAP 47UF 25V ELECT LXZ RAD - ELXZ250ELL470MEB5D
 Order CAP 47UF 25V ELECT LXZ RAD-ELXZ250ELL470MEB5D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1951-ND.
CAP 220UF 35V ELECT LXZ RAD - ELXZ350ELL221MH15D
 Order CAP 220UF 35V ELECT LXZ RAD-ELXZ350ELL221MH15D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1982-ND.
CAP 47UF 50V ELECT LXZ RAD - ELXZ500ELL470MFB5D
 Order CAP 47UF 50V ELECT LXZ RAD-ELXZ500ELL470MFB5D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2004-ND.
CAP 100UF 50V ELECT LXZ RAD - ELXZ500ELL101MH12D
 Order CAP 100UF 50V ELECT LXZ RAD-ELXZ500ELL101MH12D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2005-ND.
CAP 1000UF 50V ELECT LXZ RAD - ELXZ500ELL102MK40S
 Order CAP 1000UF 50V ELECT LXZ RAD-ELXZ500ELL102MK40S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2006-ND.
CAP 330UF 50V ELECT LXZ RAD - ELXZ500ELL331MJ25S
 Order CAP 330UF 50V ELECT LXZ RAD-ELXZ500ELL331MJ25S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2020-ND.
CAP 470UF 25V ELECT LXZ RAD - LXZ25VB471M10X16LL
 Order CAP 470UF 25V ELECT LXZ RAD-LXZ25VB471M10X16LL online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ25VB471M10X16LL-ND.
CAP 820UF 25V ELECT LXY RAD - ELXY250ELL821MJ30S
 Order CAP 820UF 25V ELECT LXY RAD-ELXY250ELL821MJ30S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1799-ND.
CAP 4.7UF 25V ELECT SMG RAD - ESMG250ELL4R7ME11D
 Order CAP 4.7UF 25V ELECT SMG RAD-ESMG250ELL4R7ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1054-ND.
CAP 47UF 25V ELECT SMG RAD - ESMG250ELL470ME11D
 Order CAP 47UF 25V ELECT SMG RAD-ESMG250ELL470ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1058-ND.