CAP 330UF 25V ELECT LXY RAD - ELXY250ELL331MJ16S

Digi-Key Part Number 565-1795-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.33
0.243
0.1733
0.12474
0.09702
0.09217
0.08836
Extended Price
0.33
2.43
17.33
62.37
97.02
460.85
883.60
Manufacturer Part NumberELXY250ELL331MJ16S
Product DescriptionCAP 330UF 25V ELECT LXY RAD
Quantity Available 0
All prices are in GBP

CAP 330UF 25V ELECT LXY RAD - ELXY250ELL331MJ16S Details
Technical/Catalog InformationELXY250ELL331MJ16S
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance330µF
Voltage - Rated25V
Tolerance±20%
SeriesLXY
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELXY250ELL331MJ16S
ELXY250ELL331MJ16S
565 1795 ND
5651795ND
565-1795

Purchase CAP 330UF 25V ELECT LXY RAD - ELXY250ELL331MJ16S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 330UF 25V ELECT LXY RAD - ELXY250ELL331MJ16S
CAP 330UF 25V ELECT LXY RAD - ELXY250ELL331MJ16S

CAP 330UF 25V ELECT LXY RAD - ELXY250ELL331MJ16S (565-1795-ND)

Related parts:
CAP 330UF 25V ELECT LXY RAD - ELXY250ELL331MJ16S
 Order CAP 330UF 25V ELECT LXY RAD-ELXY250ELL331MJ16S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1795-ND.
CAP 330UF 25V ELECT KY RAD - EKY-250ELL331MJC5S
 Order CAP 330UF 25V ELECT KY RAD-EKY-250ELL331MJC5S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1547-ND.
CAP 220UF 25V ELECT LXY RAD - ELXY250ELL221MH15D
 Order CAP 220UF 25V ELECT LXY RAD-ELXY250ELL221MH15D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1794-ND.
CAP 820UF 25V ELECT LXY RAD - ELXY250ELL821MJ30S
 Order CAP 820UF 25V ELECT LXY RAD-ELXY250ELL821MJ30S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1799-ND.
CAP 4.7UF 25V ELECT SMG RAD - ESMG250ELL4R7ME11D
 Order CAP 4.7UF 25V ELECT SMG RAD-ESMG250ELL4R7ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1054-ND.
CAP 47UF 25V ELECT SMG RAD - ESMG250ELL470ME11D
 Order CAP 47UF 25V ELECT SMG RAD-ESMG250ELL470ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1058-ND.
CAP 6800UF 25V ELECT SMG RAD - ESMG250ELL682MMP1S
 Order CAP 6800UF 25V ELECT SMG RAD-ESMG250ELL682MMP1S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1069-ND.
CAP 22UF 25V ELECT KMG RAD - EKMG250ELL220ME11D
 Order CAP 22UF 25V ELECT KMG RAD-EKMG250ELL220ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1304-ND.
CAP 330UF 160V ELECT KXG RAD - EKXG161ELL331MMN3S
 Order CAP 330UF 160V ELECT KXG RAD-EKXG161ELL331MMN3S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1431-ND.
CAP 330UF 16V ELECT KZE RAD - EKZE160ELL331MHB5D
 Order CAP 330UF 16V ELECT KZE RAD-EKZE160ELL331MHB5D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1659-ND.
CAP 1000UF 25V ELECT KZE RAD - EKZE250ELL102MK20S
 Order CAP 1000UF 25V ELECT KZE RAD-EKZE250ELL102MK20S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1681-ND.
CAP 1000UF 35V ELECT LXY RAD - ELXY350ELL102MK30S
 Order CAP 1000UF 35V ELECT LXY RAD-ELXY350ELL102MK30S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1823-ND.
CAP 2200UF 35V ELECT LXY RAD - ELXY350ELL222ML35S
 Order CAP 2200UF 35V ELECT LXY RAD-ELXY350ELL222ML35S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1829-ND.
CAP 47UF 63V ELECT LXY RAD - ELXY630ELL470MH12D
 Order CAP 47UF 63V ELECT LXY RAD-ELXY630ELL470MH12D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1855-ND.
CAP 47UF 25V ELECT LXZ RAD - ELXZ250ELL470MEB5D
 Order CAP 47UF 25V ELECT LXZ RAD-ELXZ250ELL470MEB5D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1951-ND.