CAP 330UF 16V ELECT KZE RAD - EKZE160ELL331MHB5D - Capacitors

Digi-Key Part Number 565-1659-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.21
0.141
0.0997
0.07244
0.05795
0.0489
0.04781
Extended Price
0.21
1.41
9.97
36.22
57.95
244.50
478.10
Manufacturer Part NumberEKZE160ELL331MHB5D
Product DescriptionCAP 330UF 16V ELECT KZE RAD
Quantity Available 1600
All prices are in GBP

CAP 330UF 16V ELECT KZE RAD - EKZE160ELL331MHB5D - Capacitors Details
Technical/Catalog InformationEKZE160ELL331MHB5D
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance330µF
Voltage - Rated16V
Tolerance±20%
SeriesKZE
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing0.138" (3.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EKZE160ELL331MHB5D
EKZE160ELL331MHB5D
565 1659 ND
5651659ND
565-1659

Purchase CAP 330UF 16V ELECT KZE RAD - EKZE160ELL331MHB5D - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 330UF 16V ELECT KZE RAD - EKZE160ELL331MHB5D
Capacitors

CAP 330UF 16V ELECT KZE RAD - EKZE160ELL331MHB5D (565-1659-ND)

Related parts Capacitors :
CAP 330UF 16V ELECT KZE RAD - EKZE160ELL331MHB5D
 Order CAP 330UF 16V ELECT KZE RAD-EKZE160ELL331MHB5D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1659-ND.
CAP 1000UF 16V ELECT KZE RAD - KZE16VB102M10X20LL
 Order CAP 1000UF 16V ELECT KZE RAD-KZE16VB102M10X20LL online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KZE16VB102M10X20LL-ND.
CAP 10UF 16V ELECT KMG RAD - EKMG160ELL100ME11D
 Order CAP 10UF 16V ELECT KMG RAD-EKMG160ELL100ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1288-ND.
CAP 47UF 16V ELECT KMG RAD - EKMG160ELL470ME11D
 Order CAP 47UF 16V ELECT KMG RAD-EKMG160ELL470ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1291-ND.
CAP 330UF 160V ELECT KXG RAD - EKXG161ELL331MMN3S
 Order CAP 330UF 160V ELECT KXG RAD-EKXG161ELL331MMN3S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1431-ND.
CAP 330UF 25V ELECT KY RAD - EKY-250ELL331MJC5S
 Order CAP 330UF 25V ELECT KY RAD-EKY-250ELL331MJC5S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1547-ND.
CAP 560UF 6.3V ELECT KZE RAD - EKZE6R3ELL561MHB5D
 Order CAP 560UF 6.3V ELECT KZE RAD-EKZE6R3ELL561MHB5D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1628-ND.
CAP 1000UF 10V ELECT KZE RAD - EKZE100ELL102MH20D
 Order CAP 1000UF 10V ELECT KZE RAD-EKZE100ELL102MH20D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1647-ND.
CAP 1000UF 25V ELECT KZE RAD - EKZE250ELL102MK20S
 Order CAP 1000UF 25V ELECT KZE RAD-EKZE250ELL102MK20S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1681-ND.
CAP 100UF 50V ELECT KZE RAD - EKZE500ELL101MHB5D
 Order CAP 100UF 50V ELECT KZE RAD-EKZE500ELL101MHB5D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1705-ND.
CAP 470UF 50V ELECT KZE RAD - EKZE500ELL471MK20S
 Order CAP 470UF 50V ELECT KZE RAD-EKZE500ELL471MK20S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1712-ND.
CAP 1800UF 63V ELECT KZE RAD - EKZE630ELL182MM40S
 Order CAP 1800UF 63V ELECT KZE RAD-EKZE630ELL182MM40S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1731-ND.
CAP 330UF 25V ELECT LXY RAD - ELXY250ELL331MJ16S
 Order CAP 330UF 25V ELECT LXY RAD-ELXY250ELL331MJ16S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1795-ND.
CAP 330UF 50V ELECT LXZ RAD - ELXZ500ELL331MJ25S
 Order CAP 330UF 50V ELECT LXZ RAD-ELXZ500ELL331MJ25S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2020-ND.
CAP 4.7UF 25V ELECT SMG RAD - ESMG250ELL4R7ME11D
 Order CAP 4.7UF 25V ELECT SMG RAD-ESMG250ELL4R7ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1054-ND.