CAP 1000UF 100V ELECT SMG RAD - ESMG101ELL102MM40S - Capacitors

Digi-Key Part Number 565-1159-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.83
1.371
1.0284
0.73132
0.60791
0.58277
0.57134
Extended Price
1.83
13.71
102.84
365.66
607.91
2913.85
5713.40
Manufacturer Part NumberESMG101ELL102MM40S
Product DescriptionCAP 1000UF 100V ELECT SMG RAD
Quantity Available 1321
All prices are in GBP

CAP 1000UF 100V ELECT SMG RAD - ESMG101ELL102MM40S - Capacitors Details
Technical/Catalog InformationESMG101ELL102MM40S
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance1000µF
Voltage - Rated100V
Tolerance±20%
SeriesSMG
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESMG101ELL102MM40S
ESMG101ELL102MM40S
565 1159 ND
5651159ND
565-1159

Purchase CAP 1000UF 100V ELECT SMG RAD - ESMG101ELL102MM40S - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1000UF 100V ELECT SMG RAD - ESMG101ELL102MM40S
Capacitors

CAP 1000UF 100V ELECT SMG RAD - ESMG101ELL102MM40S (565-1159-ND)

Related parts Capacitors :
CAP 1000UF 100V ELECT SMG RAD - ESMG101ELL102MM40S
 Order CAP 1000UF 100V ELECT SMG RAD-ESMG101ELL102MM40S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1159-ND.
CAP 1000UF 100V ELECT SMG RAD - ESMG101ELL102MN35S
 Order CAP 1000UF 100V ELECT SMG RAD-ESMG101ELL102MN35S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1160-ND.
CAP 1000UF 100V ELECT SMG RAD - SMG100VB102M18X40LL
 Order CAP 1000UF 100V ELECT SMG RAD-SMG100VB102M18X40LL online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMG100VB102M18X40LL-ND.
CAP 1000UF 100V ELECT SMG RAD - SMG100VB102M20CLL
 Order CAP 1000UF 100V ELECT SMG RAD-SMG100VB102M20CLL online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMG100VB102M20CLL-ND.
CAP 1000UF 10V ELECT SMG RAD - ESMG100ELL102MJC5S
 Order CAP 1000UF 10V ELECT SMG RAD-ESMG100ELL102MJC5S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1024-ND.
CAP 1000UF 16V ELECT SMG RAD - ESMG160ELL102MJ16S
 Order CAP 1000UF 16V ELECT SMG RAD-ESMG160ELL102MJ16S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1041-ND.
CAP 1000UF 25V ELECT SMG RAD - ESMG250ELL102MJ20S
 Order CAP 1000UF 25V ELECT SMG RAD-ESMG250ELL102MJ20S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1063-ND.
CAP 1000UF 35V ELECT SMG RAD - ESMG350ELL102MK20S
 Order CAP 1000UF 35V ELECT SMG RAD-ESMG350ELL102MK20S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1086-ND.
CAP 1000UF 50V ELECT SMG RAD - ESMG500ELL102MK25S
 Order CAP 1000UF 50V ELECT SMG RAD-ESMG500ELL102MK25S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1114-ND.
CAP 1000UF 63V ELECT SMG RAD - ESMG630ELL102ML25S
 Order CAP 1000UF 63V ELECT SMG RAD-ESMG630ELL102ML25S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1133-ND.
CAP 1000UF 63V ELECT SMG RAD - ESMG630ELL102MN25S
 Order CAP 1000UF 63V ELECT SMG RAD-ESMG630ELL102MN25S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1134-ND.
CAP .10UF 100V ELECT SMG RAD - ESMG101ELLR10ME11D
 Order CAP .10UF 100V ELECT SMG RAD-ESMG101ELLR10ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1140-ND.
CAP .22UF 100V ELECT SMG RAD - ESMG101ELLR22ME11D
 Order CAP .22UF 100V ELECT SMG RAD-ESMG101ELLR22ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1141-ND.
CAP .33UF 100V ELECT SMG RAD - ESMG101ELLR33ME11D
 Order CAP .33UF 100V ELECT SMG RAD-ESMG101ELLR33ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1142-ND.
CAP .47UF 100V ELECT SMG RAD - ESMG101ELLR47ME11D
 Order CAP .47UF 100V ELECT SMG RAD-ESMG101ELLR47ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1143-ND.