CAP 3.3UF 100V ELECT SMG RAD - ESMG101ELL3R3ME11D - Capacitors

Digi-Key Part Number 565-1146-ND
Price Break
1000
Unit Price
0.03326
Extended Price
33.26
Manufacturer Part NumberESMG101ELL3R3ME11D
Product DescriptionCAP 3.3UF 100V ELECT SMG RAD
Quantity Available 0
All prices are in GBP

CAP 3.3UF 100V ELECT SMG RAD - ESMG101ELL3R3ME11D - Capacitors Details
Technical/Catalog InformationESMG101ELL3R3ME11D
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance3.3µF
Voltage - Rated100V
Tolerance±20%
SeriesSMG
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.079" (2.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESMG101ELL3R3ME11D
ESMG101ELL3R3ME11D
565 1146 ND
5651146ND
565-1146

Purchase CAP 3.3UF 100V ELECT SMG RAD - ESMG101ELL3R3ME11D - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 3.3UF 100V ELECT SMG RAD - ESMG101ELL3R3ME11D
Capacitors

CAP 3.3UF 100V ELECT SMG RAD - ESMG101ELL3R3ME11D (565-1146-ND)

Related parts Capacitors :
CAP 3.3UF 100V ELECT SMG RAD - ESMG101ELL3R3ME11D
 Order CAP 3.3UF 100V ELECT SMG RAD-ESMG101ELL3R3ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1146-ND.
CAP .10UF 100V ELECT SMG RAD - ESMG101ELLR10ME11D
 Order CAP .10UF 100V ELECT SMG RAD-ESMG101ELLR10ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1140-ND.
CAP .22UF 100V ELECT SMG RAD - ESMG101ELLR22ME11D
 Order CAP .22UF 100V ELECT SMG RAD-ESMG101ELLR22ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1141-ND.
CAP .33UF 100V ELECT SMG RAD - ESMG101ELLR33ME11D
 Order CAP .33UF 100V ELECT SMG RAD-ESMG101ELLR33ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1142-ND.
CAP .47UF 100V ELECT SMG RAD - ESMG101ELLR47ME11D
 Order CAP .47UF 100V ELECT SMG RAD-ESMG101ELLR47ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1143-ND.
CAP 1.0UF 100V ELECT SMG RAD - ESMG101ELL1R0ME11D
 Order CAP 1.0UF 100V ELECT SMG RAD-ESMG101ELL1R0ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1144-ND.
CAP 2.2UF 100V ELECT SMG RAD - ESMG101ELL2R2ME11D
 Order CAP 2.2UF 100V ELECT SMG RAD-ESMG101ELL2R2ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1145-ND.
CAP 4.7UF 100V ELECT SMG RAD - ESMG101ELL4R7ME11D
 Order CAP 4.7UF 100V ELECT SMG RAD-ESMG101ELL4R7ME11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1147-ND.
CAP 10UF 100V ELECT SMG RAD - ESMG101ELL100MF11D
 Order CAP 10UF 100V ELECT SMG RAD-ESMG101ELL100MF11D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1148-ND.
CAP 22UF 100V ELECT SMG RAD - ESMG101ELL220MHB5D
 Order CAP 22UF 100V ELECT SMG RAD-ESMG101ELL220MHB5D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1149-ND.
CAP 33UF 100V ELECT SMG RAD - ESMG101ELL330MHB5D
 Order CAP 33UF 100V ELECT SMG RAD-ESMG101ELL330MHB5D online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1150-ND.
CAP 47UF 100V ELECT SMG RAD - ESMG101ELL470MJC5S
 Order CAP 47UF 100V ELECT SMG RAD-ESMG101ELL470MJC5S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1151-ND.
CAP 100UF 100V ELECT SMG RAD - ESMG101ELL101MJ20S
 Order CAP 100UF 100V ELECT SMG RAD-ESMG101ELL101MJ20S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1152-ND.
CAP 220UF 100V ELECT SMG RAD - ESMG101ELL221MK25S
 Order CAP 220UF 100V ELECT SMG RAD-ESMG101ELL221MK25S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1153-ND.
CAP 330UF 100V ELECT SMG RAD - ESMG101ELL331MK25S
 Order CAP 330UF 100V ELECT SMG RAD-ESMG101ELL331MK25S online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1154-ND.