INDUCTOR SHIELD PWR 6.8UH 7045 - SLF7045T-6R8M1R7-PF - Inductors, Coils, Chokes

Digi-Key Part Number 445-2029-2-ND
Price Break
1000
5000
10000
25000
50000
100000
Unit Price
0.20983
0.19784
0.19184
0.17985
0.16786
0.14988
Extended Price
209.83
989.20
1918.40
4496.25
8393.00
14988.00
Manufacturer Part NumberSLF7045T-6R8M1R7-PF
Product DescriptionINDUCTOR SHIELD PWR 6.8UH 7045
Quantity Available 0
All prices are in GBP

INDUCTOR SHIELD PWR 6.8UH 7045 - SLF7045T-6R8M1R7-PF - Inductors, Coils, Chokes Details
Technical/Catalog InformationSLF7045T-6R8M1R7-PF
VendorTDK Corporation
CategoryInductors, Coils, Chokes
Inductance6.8µH
Tolerance±20%
SeriesSLF
Package / Case0.276" L x 0.276" W x 0.177" H (7.00mm x 7.00mm x 4.50mm)
PackagingTape & Reel (TR)
Type-
Current1.7A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SLF7045T 6R8M1R7 PF
SLF7045T6R8M1R7PF
445 2029 2 ND
44520292ND
445-2029-2

Purchase INDUCTOR SHIELD PWR 6.8UH 7045 - SLF7045T-6R8M1R7-PF - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR SHIELD PWR 6.8UH 7045 - SLF7045T-6R8M1R7-PF
Inductors, Coils, Chokes

INDUCTOR SHIELD PWR 6.8UH 7045 - SLF7045T-6R8M1R7-PF (445-2029-2-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR SHIELD PWR 6.8UH 7045 - SLF7045T-6R8M1R7-PF
 Order INDUCTOR SHIELD PWR 6.8UH 7045-SLF7045T-6R8M1R7-PF online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2029-2-ND.
INDUCTOR SHIELD PWR 470UH 7032 - SLF7032T-471MR20-2-PF
 Order INDUCTOR SHIELD PWR 470UH 7032-SLF7032T-471MR20-2-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2009-6-ND.
INDUCTOR SHIELD PWR 150UH 7045 - SLF7045T-151MR40-PF
 Order INDUCTOR SHIELD PWR 150UH 7045-SLF7045T-151MR40-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2018-1-ND.
INDUCTOR SHIELD PWR 100UH 10145 - SLF10145T-101M1R0-PF
 Order INDUCTOR SHIELD PWR 100UH 10145-SLF10145T-101M1R0-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1976-1-ND.
INDUCTOR SHIELD PWR 4.7UH 6028 - SLF6028T-4R7M1R6
 Order INDUCTOR SHIELD PWR 4.7UH 6028-SLF6028T-4R7M1R6 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1174-2-ND.
INDUCTOR SHIELD PWR 6.8UH 6028 - SLF6028T-6R8M1R5
 Order INDUCTOR SHIELD PWR 6.8UH 6028-SLF6028T-6R8M1R5 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1175-1-ND.
INDUCTOR SHIELD PWR 10UH 6028 - SLF6028T-100M1R3
 Order INDUCTOR SHIELD PWR 10UH 6028-SLF6028T-100M1R3 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1176-1-ND.
INDUCTOR SHIELD PWR 330UH SMD - CD1-331-R
 Order INDUCTOR SHIELD PWR 330UH SMD-CD1-331-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CD1-331-R-ND.
INDUCTOR SHIELD PWR 2.2UH SMD - DR125-2R2-R
 Order INDUCTOR SHIELD PWR 2.2UH SMD-DR125-2R2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR125-2R2-R-ND.
INDUCTOR SHIELD PWR 47UH SMD - DR125-470-R
 Order INDUCTOR SHIELD PWR 47UH SMD-DR125-470-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1128-2-ND.
INDUCTOR SHIELD PWR 82UH SMD - DR125-820-R
 Order INDUCTOR SHIELD PWR 82UH SMD-DR125-820-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR125-820-R-ND.
INDUCTOR SHIELD PWR 100UH SMD - DR127-101-R
 Order INDUCTOR SHIELD PWR 100UH SMD-DR127-101-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1038-2-ND.
INDUCTOR SHIELD PWR 22UH SMD - DR127-220-R
 Order INDUCTOR SHIELD PWR 22UH SMD-DR127-220-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1044-2-ND.
INDUCTOR SHIELD PWR 33UH SMD - DR127-330-R
 Order INDUCTOR SHIELD PWR 33UH SMD-DR127-330-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1047-2-ND.
INDUCTOR SHIELD PWR 68UH SMD - DR127-680-R
 Order INDUCTOR SHIELD PWR 68UH SMD-DR127-680-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1053-2-ND.