CONN HEADER 60 POS RT ANGLE GOLD - N2560-5002RB

Digi-Key Part Number MHE60K-ND
Price Break
1
100
500
1000
Unit Price
2.04
1.5468
1.39998
1.2727
Extended Price
2.04
154.68
699.99
1272.70
Manufacturer Part NumberN2560-5002RB
Product DescriptionCONN HEADER 60 POS RT ANGLE GOLD
Quantity Available 200
All prices are in GBP

CONN HEADER 60 POS RT ANGLE GOLD - N2560-5002RB Details
Technical/Catalog InformationN2560-5002RB
Vendor3M
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.243" (6.17mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts60
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names N2560 5002RB
N25605002RB
MHE60K ND
MHE60KND
MHE60K

Purchase CONN HEADER 60 POS RT ANGLE GOLD - N2560-5002RB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 60 POS RT ANGLE GOLD - N2560-5002RB
CONN HEADER 60 POS RT ANGLE GOLD - N2560-5002RB

CONN HEADER 60 POS RT ANGLE GOLD - N2560-5002RB (MHE60K-ND)

Related parts :
CONN HEADER 60 POS RT ANGLE GOLD - N2560-5002RB
 Order CONN HEADER 60 POS RT ANGLE GOLD-N2560-5002RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE60K-ND.
SHROUDED HEADER 10 POS RT ANGLE - 2510-5002UB
 Order SHROUDED HEADER 10 POS RT ANGLE-2510-5002UB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD10K-ND.
SHROUDED HEADER 20 POS RT ANGLE - 2520-5002UB
 Order SHROUDED HEADER 20 POS RT ANGLE-2520-5002UB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHD20K-ND.
CONN HEADER 10 POS STRGHT GOLD - N2510-6002RB
 Order CONN HEADER 10 POS STRGHT GOLD-N2510-6002RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC10K-ND.
CONN HEADER 14 POS STRGHT GOLD - N2514-6002RB
 Order CONN HEADER 14 POS STRGHT GOLD-N2514-6002RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC14K-ND.
CONN HEADER 34 POS STRGHT GOLD - N2534-6002RB
 Order CONN HEADER 34 POS STRGHT GOLD-N2534-6002RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC34K-ND.
CONN HEADER 50 POS STRGHT GOLD - N2550-6002RB
 Order CONN HEADER 50 POS STRGHT GOLD-N2550-6002RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC50K-ND.
CONN HEADER 50 POS .100W/LATCHES - 3433-6302
 Order CONN HEADER 50 POS .100W/LATCHES-3433-6302 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-6302-ND.
CONN HEADER 4POS .100 R/A GOLD - 70553-0003
 Order CONN HEADER 4POS .100 R/A GOLD-70553-0003 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4902-ND.
CONN HEADER 10POS 3MM RT ANG TIN - 43045-1000
 Order CONN HEADER 10POS 3MM RT ANG TIN-43045-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1817-ND.
CONN HEADER 8POS 3MM R/A GOLD - 43045-0802
 Order CONN HEADER 8POS 3MM R/A GOLD-43045-0802 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1822-ND.
CONN HEADER 20POS 3MM R/A GOLD - 43045-2002
 Order CONN HEADER 20POS 3MM R/A GOLD-43045-2002 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4732-ND.
CONN HEADER 14POS 2MM R/A GOLD - 87833-1420
 Order CONN HEADER 14POS 2MM R/A GOLD-87833-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18863-ND.
CONN HEADER 2POS 2MM RT ANG TIN - DF3Z-2P-2H(21)
 Order CONN HEADER 2POS 2MM RT ANG TIN-DF3Z-2P-2H(21) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF3Z-2P-2H(21)-ND.
CONN HEADER 4POS .100" R/A GOLD - 76382-304LF
 Order CONN HEADER 4POS .100" R/A GOLD-76382-304LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1280-ND.