CONN HEADER 50 POS STRGHT GOLD - N2550-6002RB - Connectors

Digi-Key Part Number MHC50K-ND
Price Break
1
100
500
1000
Unit Price
1.55
1.1732
1.06178
0.96525
Extended Price
1.55
117.32
530.89
965.25
Manufacturer Part NumberN2550-6002RB
Product DescriptionCONN HEADER 50 POS STRGHT GOLD
Quantity Available 1202
All prices are in GBP

CONN HEADER 50 POS STRGHT GOLD - N2550-6002RB - Connectors Details
Technical/Catalog InformationN2550-6002RB
Vendor3M
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.243" (6.17mm)
Features-
Mounting TypeThrough Hole
Number of Contacts50
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names N2550 6002RB
N25506002RB
MHC50K ND
MHC50KND
MHC50K

Purchase CONN HEADER 50 POS STRGHT GOLD - N2550-6002RB - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 50 POS STRGHT GOLD - N2550-6002RB
Connectors

CONN HEADER 50 POS STRGHT GOLD - N2550-6002RB (MHC50K-ND)

Related parts Connectors:
CONN HEADER 50 POS STRGHT GOLD - N2550-6002RB
 Order CONN HEADER 50 POS STRGHT GOLD-N2550-6002RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC50K-ND.
CONN HEADER 10 POS STRGHT GOLD - N2510-6002RB
 Order CONN HEADER 10 POS STRGHT GOLD-N2510-6002RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC10K-ND.
CONN HEADER 14 POS STRGHT GOLD - N2514-6002RB
 Order CONN HEADER 14 POS STRGHT GOLD-N2514-6002RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC14K-ND.
CONN HEADER 34 POS STRGHT GOLD - N2534-6002RB
 Order CONN HEADER 34 POS STRGHT GOLD-N2534-6002RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC34K-ND.
CONN HEADER 50 POS .100W/LATCHES - 3433-6302
 Order CONN HEADER 50 POS .100W/LATCHES-3433-6302 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-6302-ND.
CONN HEADER 60 POS RT ANGLE GOLD - N2560-5002RB
 Order CONN HEADER 60 POS RT ANGLE GOLD-N2560-5002RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE60K-ND.
CONN HEADER 2POS .100 VERT GOLD - 70543-0001
 Order CONN HEADER 2POS .100 VERT GOLD-70543-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4800-ND.
CONN HEADER 3POS .100 VERT GOLD - 70543-0002
 Order CONN HEADER 3POS .100 VERT GOLD-70543-0002 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4801-ND.
CONN HEADER 4POS .100 VERT GOLD - 70543-0003
 Order CONN HEADER 4POS .100 VERT GOLD-70543-0003 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4802-ND.
D-SUB CONN PLUG 50 POS W/INSERT - 8250-6005
 Order D-SUB CONN PLUG 50 POS W/INSERT-8250-6005 online from Digi-Key. Manufactured by 3M. Digi-Key part number MML50K-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-11-2032
 Order CONN HEADER 3POS .100 VERT GOLD-22-11-2032 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2701-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-10-2031
 Order CONN HEADER 3POS .100 VERT GOLD-22-10-2031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2723-ND.
CONN HEADER 2POS 3MM VERT GOLD - 43045-0214
 Order CONN HEADER 2POS 3MM VERT GOLD-43045-0214 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1795-ND.
CONN HEADER 4POS VERT SMD GOLD - 43045-0420
 Order CONN HEADER 4POS VERT SMD GOLD-43045-0420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1808-ND.
CONN HEADER 14POS 2MM VERT GOLD - 87331-1420
 Order CONN HEADER 14POS 2MM VERT GOLD-87331-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18063-ND.