IC HIGH CURRENT GATE DRIVER 9A 5 - IXDD409YI - Integrated Circuits (ICs)

Digi-Key Part Number IXDD409YI-ND
Price Break
200
Unit Price
1.34595
Extended Price
269.19
Manufacturer Part NumberIXDD409YI
Product DescriptionIC HIGH CURRENT GATE DRIVER 9A 5
Quantity Available 0
All prices are in GBP

IC HIGH CURRENT GATE DRIVER 9A 5 - IXDD409YI - Integrated Circuits (ICs) Details
Technical/Catalog InformationIXDD409YI
VendorIXYS
CategoryIntegrated Circuits (ICs)
ConfigurationLow-Side
Voltage - Supply4.5 V ~ 35 V
Current - Peak9A
Delay Time36nS
Package / CaseTO-263-5
PackagingBulk
Number of Outputs1
Input TypeNon-Inverting
Number of Configurations1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IXDD409YI
IXDD409YI

Purchase IC HIGH CURRENT GATE DRIVER 9A 5 - IXDD409YI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC HIGH CURRENT GATE DRIVER 9A 5 - IXDD409YI
Integrated Circuits (ICs)

IC HIGH CURRENT GATE DRIVER 9A 5 - IXDD409YI (IXDD409YI-ND)

Related parts Integrated Circuits (ICs):
IC HIGH CURRENT GATE DRIVER 9A 5 - IXDD409YI
 Order IC HIGH CURRENT GATE DRIVER 9A 5-IXDD409YI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDD409YI-ND.
IC HIGH CURRENT FET DRIVER 8-DIP - UC2710N
 Order IC HIGH CURRENT FET DRIVER 8-DIP-UC2710N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2399-5-ND.
IC HIGH SIDE PWR SWITCH TO220-5 - BTS426L1
 Order IC HIGH SIDE PWR SWITCH TO220-5-BTS426L1 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS426L1-ND.
IC HIGH SIDE PWR SWITCH TO220-5 - BTS436L2
 Order IC HIGH SIDE PWR SWITCH TO220-5-BTS436L2 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS436L2-ND.
IC HIGH SIDE PWR SWITCH D2PAK-5 - BTS436L2G
 Order IC HIGH SIDE PWR SWITCH D2PAK-5-BTS436L2G online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS436L2G-ND.
IC HIGH SIDE PWR SWITCH D2PAK-5 - BTS441RG
 Order IC HIGH SIDE PWR SWITCH D2PAK-5-BTS441RG online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS441RG-ND.
IC HIGH SIDE PWR SWITCH D2PAK-5 - BTS441TG
 Order IC HIGH SIDE PWR SWITCH D2PAK-5-BTS441TG online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS441TG-ND.
IC HIGH SIDE PWR SWITCH TO218-5 - BTS550P E3146
 Order IC HIGH SIDE PWR SWITCH TO218-5-BTS550P E3146 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS550P E3146-ND.
IC HIGH SIDE PWR SWITCH DPAK-5 - BTS6142D
 Order IC HIGH SIDE PWR SWITCH DPAK-5-BTS6142D online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS6142D-ND.
IC SINGLE INVERTER GATE SOT23-5 - SN74AHCT1G04DBVR
 Order IC SINGLE INVERTER GATE SOT23-5-SN74AHCT1G04DBVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1112-1-ND.
IC HIGH CURRENT OPAMP TO220-5 - OPA544T-1
 Order IC HIGH CURRENT OPAMP TO220-5-OPA544T-1 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA544T-1-ND.
IC DUAL HS FET DRIVER 8-SOIC - TPS2814D
 Order IC DUAL HS FET DRIVER 8-SOIC-TPS2814D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3368-5-ND.
IC HIGH/LOW SIDE PWR-SW 14-DIP - UC37132N
 Order IC HIGH/LOW SIDE PWR-SW 14-DIP-UC37132N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11250-5-ND.
IC GATE NAND TTL 5-SSOP - TC7SET00F(T5L,T)
 Order IC GATE NAND TTL 5-SSOP-TC7SET00F(T5L,T) online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SET00FCT-ND.
IC BUS BUFFER GATE 3-ST 5-DSBGA - SN74LVC1G126YZAR
 Order IC BUS BUFFER GATE 3-ST 5-DSBGA-SN74LVC1G126YZAR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14027-1-ND.