CAP CER 4.7UF 6.3V X5R 0603 - C0603C475K9PACTU - Capacitors

Digi-Key Part Number 399-3482-2-ND
Price Break
4000
12000
24000
Unit Price
0.01417
0.01109
0.01047
Extended Price
56.68
133.08
251.28
Manufacturer Part NumberC0603C475K9PACTU
Product DescriptionCAP CER 4.7UF 6.3V X5R 0603
Quantity Available 36000
All prices are in GBP

CAP CER 4.7UF 6.3V X5R 0603 - C0603C475K9PACTU - Capacitors Details
Technical/Catalog InformationC0603C475K9PACTU
VendorKemet
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated6.3V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C475K9PACTU
C0603C475K9PACTU
399 3482 2 ND
39934822ND
399-3482-2

Purchase CAP CER 4.7UF 6.3V X5R 0603 - C0603C475K9PACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 4.7UF 6.3V X5R 0603 - C0603C475K9PACTU
Capacitors

CAP CER 4.7UF 6.3V X5R 0603 - C0603C475K9PACTU (399-3482-2-ND)

Related parts Capacitors :
CAP CER 4.7UF 6.3V X5R 0603 - C0603C475K9PACTU
 Order CAP CER 4.7UF 6.3V X5R 0603-C0603C475K9PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3482-2-ND.
CAP CER 4.7UF 6.3V X5R 0603 - C0603C475K9PACTU
 Order CAP CER 4.7UF 6.3V X5R 0603-C0603C475K9PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3482-1-ND.
CAP CER 4.7UF 6.3V X5R 0603 - C0603C475K9PACTU
 Order CAP CER 4.7UF 6.3V X5R 0603-C0603C475K9PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3482-6-ND.
CAP CER 2.7UF 6.3V X5R 0603 - C0603C275K9PACTU
 Order CAP CER 2.7UF 6.3V X5R 0603-C0603C275K9PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3480-2-ND.
CAP CER 3.3UF 6.3V X5R 0603 - C0603C335K9PACTU
 Order CAP CER 3.3UF 6.3V X5R 0603-C0603C335K9PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3481-2-ND.
CAP CER 2.7UF 6.3V X5R 0603 - C0603C275K9PACTU
 Order CAP CER 2.7UF 6.3V X5R 0603-C0603C275K9PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3480-1-ND.
CAP CER 3.3UF 6.3V X5R 0603 - C0603C335K9PACTU
 Order CAP CER 3.3UF 6.3V X5R 0603-C0603C335K9PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3481-1-ND.
CAP CER 1.0UF 6.3V X5R 10% 0603 - C1608X5R0J105K
 Order CAP CER 1.0UF 6.3V X5R 10% 0603-C1608X5R0J105K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1322-2-ND.
CAP CER 1.0UF 6.3V X5R 0603 T/R - C1608X5R0J105K/10
 Order CAP CER 1.0UF 6.3V X5R 0603 T/R-C1608X5R0J105K/10 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608X5R0J105K/10-ND.
CAP CER 2.2UF 6.3V X5R 20% 0603 - C1608X5R0J225M
 Order CAP CER 2.2UF 6.3V X5R 20% 0603-C1608X5R0J225M online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1323-2-ND.
CAP CER 2.2UF 6.3V X5R 0603 T/R - C1608X5R0J225M/10
 Order CAP CER 2.2UF 6.3V X5R 0603 T/R-C1608X5R0J225M/10 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608X5R0J225M/10-ND.
CAP CER 1.0UF 10V X5R 10% 0603 - C1608X5R1A105K
 Order CAP CER 1.0UF 10V X5R 10% 0603-C1608X5R1A105K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1321-2-ND.
CAP CER 1.0UF 10V X5R 0603 T/R - C1608X5R1A105K/10
 Order CAP CER 1.0UF 10V X5R 0603 T/R-C1608X5R1A105K/10 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608X5R1A105K/10-ND.
CAP CER .22UF 10V X5R 10% 0603 - C1608X5R1A224K
 Order CAP CER .22UF 10V X5R 10% 0603-C1608X5R1A224K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1319-2-ND.
CAP CER .22UF 10V X5R 0603 T/R - C1608X5R1A224K/10
 Order CAP CER .22UF 10V X5R 0603 T/R-C1608X5R1A224K/10 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608X5R1A224K/10-ND.