CAP CER 3.3UF 6.3V X5R 0603 - C0603C335K9PACTU

Digi-Key Part Number 399-3481-2-ND
Price Break
4000
12000
24000
Unit Price
0.05445
0.04235
0.04015
Extended Price
217.80
508.20
963.60
Manufacturer Part NumberC0603C335K9PACTU
Product DescriptionCAP CER 3.3UF 6.3V X5R 0603
Quantity Available 0
All prices are in GBP

CAP CER 3.3UF 6.3V X5R 0603 - C0603C335K9PACTU Details
Technical/Catalog InformationC0603C335K9PACTU
VendorKemet
CategoryCapacitors
Capacitance3.3µF
Voltage - Rated6.3V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C335K9PACTU
C0603C335K9PACTU
399 3481 2 ND
39934812ND
399-3481-2

Purchase CAP CER 3.3UF 6.3V X5R 0603 - C0603C335K9PACTU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 3.3UF 6.3V X5R 0603 - C0603C335K9PACTU
CAP CER 3.3UF 6.3V X5R 0603 - C0603C335K9PACTU

CAP CER 3.3UF 6.3V X5R 0603 - C0603C335K9PACTU (399-3481-2-ND)

Related parts :
CAP CER 3.3UF 6.3V X5R 0603 - C0603C335K9PACTU
 Order CAP CER 3.3UF 6.3V X5R 0603-C0603C335K9PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3481-2-ND.
CAP CER 3.3UF 6.3V X5R 0603 - C0603C335K9PACTU
 Order CAP CER 3.3UF 6.3V X5R 0603-C0603C335K9PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3481-1-ND.
CAP CER 2.7UF 6.3V X5R 0603 - C0603C275K9PACTU
 Order CAP CER 2.7UF 6.3V X5R 0603-C0603C275K9PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3480-2-ND.
CAP CER 4.7UF 6.3V X5R 0603 - C0603C475K9PACTU
 Order CAP CER 4.7UF 6.3V X5R 0603-C0603C475K9PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3482-2-ND.
CAP CER 2.7UF 6.3V X5R 0603 - C0603C275K9PACTU
 Order CAP CER 2.7UF 6.3V X5R 0603-C0603C275K9PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3480-1-ND.
CAP CER 4.7UF 6.3V X5R 0603 - C0603C475K9PACTU
 Order CAP CER 4.7UF 6.3V X5R 0603-C0603C475K9PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3482-1-ND.
CAP CER 4.7UF 6.3V X5R 0603 - C0603C475K9PACTU
 Order CAP CER 4.7UF 6.3V X5R 0603-C0603C475K9PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3482-6-ND.
CAP CER 1.0UF 6.3V X5R 10% 0603 - C1608X5R0J105K
 Order CAP CER 1.0UF 6.3V X5R 10% 0603-C1608X5R0J105K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1322-2-ND.
CAP CER 1.0UF 6.3V X5R 0603 T/R - C1608X5R0J105K/10
 Order CAP CER 1.0UF 6.3V X5R 0603 T/R-C1608X5R0J105K/10 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608X5R0J105K/10-ND.
CAP CER 2.2UF 6.3V X5R 20% 0603 - C1608X5R0J225M
 Order CAP CER 2.2UF 6.3V X5R 20% 0603-C1608X5R0J225M online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1323-2-ND.
CAP CER 2.2UF 6.3V X5R 0603 T/R - C1608X5R0J225M/10
 Order CAP CER 2.2UF 6.3V X5R 0603 T/R-C1608X5R0J225M/10 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608X5R0J225M/10-ND.
CAP CER 1.0UF 10V X5R 10% 0603 - C1608X5R1A105K
 Order CAP CER 1.0UF 10V X5R 10% 0603-C1608X5R1A105K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1321-2-ND.
CAP CER 1.0UF 10V X5R 0603 T/R - C1608X5R1A105K/10
 Order CAP CER 1.0UF 10V X5R 0603 T/R-C1608X5R1A105K/10 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608X5R1A105K/10-ND.
CAP CER .22UF 10V X5R 10% 0603 - C1608X5R1A224K
 Order CAP CER .22UF 10V X5R 10% 0603-C1608X5R1A224K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1319-2-ND.
CAP CER .22UF 10V X5R 0603 T/R - C1608X5R1A224K/10
 Order CAP CER .22UF 10V X5R 0603 T/R-C1608X5R1A224K/10 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608X5R1A224K/10-ND.