CAP CER .039UF 100V X7R 0603 - C0603C393K1RACTU - Capacitors

Digi-Key Part Number 399-3479-2-ND
Price Break
4000
12000
24000
Unit Price
0.0297
0.0231
0.022
Extended Price
118.80
277.20
528.00
Manufacturer Part NumberC0603C393K1RACTU
Product DescriptionCAP CER .039UF 100V X7R 0603
Quantity Available 16000
All prices are in GBP

CAP CER .039UF 100V X7R 0603 - C0603C393K1RACTU - Capacitors Details
Technical/Catalog InformationC0603C393K1RACTU
VendorKemet
CategoryCapacitors
Capacitance0.039µF
Voltage - Rated100V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C393K1RACTU
C0603C393K1RACTU
399 3479 2 ND
39934792ND
399-3479-2

Purchase CAP CER .039UF 100V X7R 0603 - C0603C393K1RACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .039UF 100V X7R 0603 - C0603C393K1RACTU
Capacitors

CAP CER .039UF 100V X7R 0603 - C0603C393K1RACTU (399-3479-2-ND)

Related parts Capacitors :
CAP CER .039UF 100V X7R 0603 - C0603C393K1RACTU
 Order CAP CER .039UF 100V X7R 0603-C0603C393K1RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3479-2-ND.
CAP CER .039UF 100V X7R 0603 - C0603C393K1RACTU
 Order CAP CER .039UF 100V X7R 0603-C0603C393K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3479-1-ND.
CAP CER .039UF 100V X7R 0603 - C0603C393K1RACTU
 Order CAP CER .039UF 100V X7R 0603-C0603C393K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3479-6-ND.
CAP CER .012UF 100V X7R 0603 - C0603C123K1RACTU
 Order CAP CER .012UF 100V X7R 0603-C0603C123K1RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3473-2-ND.
CAP CER .015UF 100V X7R 0603 - C0603C153K1RACTU
 Order CAP CER .015UF 100V X7R 0603-C0603C153K1RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3474-2-ND.
CAP CER .018UF 100V X7R 0603 - C0603C183K1RACTU
 Order CAP CER .018UF 100V X7R 0603-C0603C183K1RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3475-2-ND.
CAP CER .022UF 100V X7R 0603 - C0603C223K1RACTU
 Order CAP CER .022UF 100V X7R 0603-C0603C223K1RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3476-2-ND.
CAP CER .027UF 100V X7R 0603 - C0603C273K1RACTU
 Order CAP CER .027UF 100V X7R 0603-C0603C273K1RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3477-2-ND.
CAP CER .033UF 100V X7R 0603 - C0603C333K1RACTU
 Order CAP CER .033UF 100V X7R 0603-C0603C333K1RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3478-2-ND.
CAP CER .012UF 100V X7R 0603 - C0603C123K1RACTU
 Order CAP CER .012UF 100V X7R 0603-C0603C123K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3473-1-ND.
CAP CER .015UF 100V X7R 0603 - C0603C153K1RACTU
 Order CAP CER .015UF 100V X7R 0603-C0603C153K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3474-1-ND.
CAP CER .018UF 100V X7R 0603 - C0603C183K1RACTU
 Order CAP CER .018UF 100V X7R 0603-C0603C183K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3475-1-ND.
CAP CER .022UF 100V X7R 0603 - C0603C223K1RACTU
 Order CAP CER .022UF 100V X7R 0603-C0603C223K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3476-1-ND.
CAP CER .027UF 100V X7R 0603 - C0603C273K1RACTU
 Order CAP CER .027UF 100V X7R 0603-C0603C273K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3477-1-ND.
CAP CER .033UF 100V X7R 0603 - C0603C333K1RACTU
 Order CAP CER .033UF 100V X7R 0603-C0603C333K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3478-1-ND.