CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ATE035 - Capacitors

Digi-Key Part Number 399-3468-1-ND
Price Break
1
10
100
500
1000
Unit Price
2.16
1.876
1.6386
1.2936
1.078
Extended Price
2.16
18.76
163.86
646.80
1078.00
Manufacturer Part NumberT520D476M016ATE035
Product DescriptionCAPACITOR TANT 47UF 16V 20% SMD
Quantity Available 415
All prices are in GBP

CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ATE035 - Capacitors Details
Technical/Catalog InformationT520D476M016ATE035
VendorKemet (VA)
CategoryCapacitors
Capacitance47µF
Voltage - Rated16V
Tolerance±20%
SeriesT520
Package / Case7343-31 (EIA)
PackagingCut Tape (CT)
FeaturesKo-Cap Polymer
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)35.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T520D476M016ATE035
T520D476M016ATE035
399 3468 1 ND
39934681ND
399-3468-1

Purchase CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ATE035 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ATE035
Capacitors

CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ATE035 (399-3468-1-ND)

Related parts Capacitors :
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ATE035
 Order CAPACITOR TANT 47UF 16V 20% SMD-T520D476M016ATE035 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3468-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520V476M016ATE070
 Order CAPACITOR TANT 47UF 16V 20% SMD-T520V476M016ATE070 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4106-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AS
 Order CAPACITOR TANT 4.7UF 16V 20% SMD-T491B475M016AS online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1591-2-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AS
 Order CAPACITOR TANT 47UF 10V 20% SMD-T491C476M010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1576-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T491C226M016AS
 Order CAPACITOR TANT 22UF 16V 20% SMD-T491C226M016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1598-1-ND.
CAPACITOR TANT 33UF 16V 20% SMD - T491D336M016AS
 Order CAPACITOR TANT 33UF 16V 20% SMD-T491D336M016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1602-1-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T491D476K016AS
 Order CAPACITOR TANT 47UF 16V 10% SMD-T491D476K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1603-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491A106M016AS
 Order CAPACITOR TANT 10UF 16V 20% SMD-T491A106M016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3098-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491A106M016AT
 Order CAPACITOR TANT 10UF 16V 20% SMD-T491A106M016AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3687-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491B106M016AT
 Order CAPACITOR TANT 10UF 16V 20% SMD-T491B106M016AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3708-1-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491D107M016AT
 Order CAPACITOR TANT 100UF 16V 20% SMD-T491D107M016AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3773-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ATE070
 Order CAPACITOR TANT 47UF 6.3V 20% SMD-T520B476M006ATE070 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4024-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491B106M016AS
 Order CAPACITOR TANT 10UF 16V 20% SMD-T491B106M016AS online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1594-2-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T491D476K010AS
 Order CAPACITOR TANT 47UF 10V 10% SMD-T491D476K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1577-1-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T491A225K016AS
 Order CAPACITOR TANT 2.2UF 16V 10% SMD-T491A225K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1586-1-ND.