INDUCT PWR 24UH 2.74A 150KHZ SMD - PE-53933S - Inductors, Coils, Chokes

Digi-Key Part Number 553-1296-5-ND
Price Break
390
Unit Price
0.69228
Extended Price
269.99
Manufacturer Part NumberPE-53933S
Product DescriptionINDUCT PWR 24UH 2.74A 150KHZ SMD
Quantity Available 0
All prices are in GBP

INDUCT PWR 24UH 2.74A 150KHZ SMD - PE-53933S - Inductors, Coils, Chokes Details
Technical/Catalog InformationPE-53933S
VendorPulse
CategoryInductors, Coils, Chokes
Inductance24µH
Tolerance±20%
SeriesLCI
Package / Case0.620" L x 0.600" W x 0.390" H (15.75mm x 15.24mm x 9.91mm)
PackagingBulk
TypeToroidal
Current2.74A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PE 53933S
PE53933S
553 1296 5 ND
55312965ND
553-1296-5

Purchase INDUCT PWR 24UH 2.74A 150KHZ SMD - PE-53933S - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCT PWR 24UH 2.74A 150KHZ SMD - PE-53933S
Inductors, Coils, Chokes

INDUCT PWR 24UH 2.74A 150KHZ SMD - PE-53933S (553-1296-5-ND)

Related parts Inductors, Coils, Chokes:
INDUCT PWR 24UH 2.74A 150KHZ SMD - PE-53933S
 Order INDUCT PWR 24UH 2.74A 150KHZ SMD-PE-53933S online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1296-5-ND.
INDUCT PWR 17UH 3.0A 150KHZ SMD - PE-53934S
 Order INDUCT PWR 17UH 3.0A 150KHZ SMD-PE-53934S online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1297-5-ND.
INDUCT PWR 77UH 1.54A 150KHZ SMD - PE-53830SNL
 Order INDUCT PWR 77UH 1.54A 150KHZ SMD-PE-53830SNL online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1413-ND.
INDUCTOR POWER 112UH 150KHZ SMD - PE-53829S
 Order INDUCTOR POWER 112UH 150KHZ SMD-PE-53829S online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1292-5-ND.
INDUCTOR POWER 114UH 150KHZ SMD - PE-54037S
 Order INDUCTOR POWER 114UH 150KHZ SMD-PE-54037S online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1300-5-ND.
INDUCTOR PWR TOROID 5.2UH SMD - PE-53700
 Order INDUCTOR PWR TOROID 5.2UH SMD-PE-53700 online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1161-ND.
MODULE FILTER SNGL LAN 16PIN SMD - PE-68026
 Order MODULE FILTER SNGL LAN 16PIN SMD-PE-68026 online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1223-ND.
INDUCTOR PWR TOROID 50UH SMD - PE-53634NL
 Order INDUCTOR PWR TOROID 50UH SMD-PE-53634NL online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1379-ND.
INDUCTOR PWR TOROID 9.3UH SMD - PE-53663NL
 Order INDUCTOR PWR TOROID 9.3UH SMD-PE-53663NL online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1384-ND.
CHOKE COM MODE QUAD 100UH 8P SMD - PE-67540
 Order CHOKE COM MODE QUAD 100UH 8P SMD-PE-67540 online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1234-ND.
LED ORANGE 3 X 2 X 1MM SMD - CMD11504A
 Order LED ORANGE 3 X 2 X 1MM SMD-CMD11504A online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L60076TR-ND.
LED GREEN 3 X 2 X 1MM SMD - CMD11504G
 Order LED GREEN 3 X 2 X 1MM SMD-CMD11504G online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L60077TR-ND.
LED ORANGE 3 X 2 X 1MM SMD - CMD11504A
 Order LED ORANGE 3 X 2 X 1MM SMD-CMD11504A online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L60076CT-ND.
CONN PWR JACK 1X3.8MM HI CUR SMD - PJ-014CH-SMT
 Order CONN PWR JACK 1X3.8MM HI CUR SMD-PJ-014CH-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CHPJTR-ND.
RELAY PWR DPDT 24VDC - G7P-2-DC24
 Order RELAY PWR DPDT 24VDC-G7P-2-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7P-2-DC24-ND.