CONN PULSEJACK 1X1 PORT GIGABIT - JK0-0016 - Connectors

Digi-Key Part Number 553-1257-ND
Price Break
80
Unit Price
3.04425
Extended Price
243.54
Manufacturer Part NumberJK0-0016
Product DescriptionCONN PULSEJACK 1X1 PORT GIGABIT
Quantity Available 0
All prices are in GBP

CONN PULSEJACK 1X1 PORT GIGABIT - JK0-0016 - Connectors Details
Technical/Catalog InformationJK0-0016
VendorPulse
CategoryConnectors
Connector TypeRJ45
Features3 Wire Common Mode Choke, Board Guide, Board Lock
Height Above Board0.546" (13.87mm)
LED ColorGreen, Yellow - Green
Mounting TypeThrough Hole, Right Angle
Number of Cores per Jack8
Number of Ports1
Number of Rows1
Packaging-
ShieldingShielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names JK0 0016
JK00016
553 1257 ND
5531257ND
553-1257

Purchase CONN PULSEJACK 1X1 PORT GIGABIT - JK0-0016 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PULSEJACK 1X1 PORT GIGABIT - JK0-0016
Connectors

CONN PULSEJACK 1X1 PORT GIGABIT - JK0-0016 (553-1257-ND)

Related parts Connectors:
CONN PULSEJACK 1X1 PORT GIGABIT - JK0-0016
 Order CONN PULSEJACK 1X1 PORT GIGABIT-JK0-0016 online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1257-ND.
CONN PULSEJACK 1X1 PORT GIGABIT - JK0-0014NL
 Order CONN PULSEJACK 1X1 PORT GIGABIT-JK0-0014NL online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1363-ND.
CONN PULSEJACK 1PORT DUAL USB - JY0-0016
 Order CONN PULSEJACK 1PORT DUAL USB-JY0-0016 online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1267-ND.
CONN PULSEJACK 1PORT POETHERNET - JK0-0025NL
 Order CONN PULSEJACK 1PORT POETHERNET-JK0-0025NL online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1367-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J00-0065
 Order CONN PULSEJACK 1PORT 10/100B-TX-J00-0065 online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1237-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J0011D21
 Order CONN PULSEJACK 1PORT 10/100B-TX-J0011D21 online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1239-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J0026D21B
 Order CONN PULSEJACK 1PORT 10/100B-TX-J0026D21B online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1240-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J00-0014
 Order CONN PULSEJACK 1PORT 10/100B-TX-J00-0014 online from Digi-Key. Manufactured by Pulse. Digi-Key part number J00-0014-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J00-0045
 Order CONN PULSEJACK 1PORT 10/100B-TX-J00-0045 online from Digi-Key. Manufactured by Pulse. Digi-Key part number J00-0045-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J00-0061
 Order CONN PULSEJACK 1PORT 10/100B-TX-J00-0061 online from Digi-Key. Manufactured by Pulse. Digi-Key part number J00-0061-ND.
CONN PULSEJACK 1PORT 10BASE-T - J00-0063
 Order CONN PULSEJACK 1PORT 10BASE-T-J00-0063 online from Digi-Key. Manufactured by Pulse. Digi-Key part number J00-0063-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J0011D01B
 Order CONN PULSEJACK 1PORT 10/100B-TX-J0011D01B online from Digi-Key. Manufactured by Pulse. Digi-Key part number J0011D01B-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J0011D21B
 Order CONN PULSEJACK 1PORT 10/100B-TX-J0011D21B online from Digi-Key. Manufactured by Pulse. Digi-Key part number J0011D21B-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J0012D21
 Order CONN PULSEJACK 1PORT 10/100B-TX-J0012D21 online from Digi-Key. Manufactured by Pulse. Digi-Key part number J0012D21-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J0026D21
 Order CONN PULSEJACK 1PORT 10/100B-TX-J0026D21 online from Digi-Key. Manufactured by Pulse. Digi-Key part number J0026D21-ND.