FILTER ANSI SINGLE IN-LINE DSL - Z-330P2J - Filters

Digi-Key Part Number 553-1185-ND
Price Break
1
25
50
100
1000
2500
5000
Unit Price
2.73
1.6144
1.4526
1.3599
1.15144
1.10661
1.05391
Extended Price
2.73
40.36
72.63
135.99
1151.44
2766.53
5269.55
Manufacturer Part NumberZ-330P2J
Product DescriptionFILTER ANSI SINGLE IN-LINE DSL
Quantity Available 0
All prices are in GBP

FILTER ANSI SINGLE IN-LINE DSL - Z-330P2J - Filters Details
Technical/Catalog InformationZ-330P2J
VendorPulse
CategoryFilters
Mounting TypeIn Line
Input TypeSingle-Line
Output Type1 Jack, Filtered/1 Jack, Unfiltered
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Z 330P2J
Z330P2J
553 1185 ND
5531185ND
553-1185

Purchase FILTER ANSI SINGLE IN-LINE DSL - Z-330P2J - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FILTER ANSI SINGLE IN-LINE DSL - Z-330P2J
Filters

FILTER ANSI SINGLE IN-LINE DSL - Z-330P2J (553-1185-ND)

Related parts Filters:
FILTER ANSI SINGLE IN-LINE DSL - Z-330P2J
 Order FILTER ANSI SINGLE IN-LINE DSL-Z-330P2J online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1185-ND.
FILTER DSL/SINGLE IN-LINE PHONE - Z-300TJ
 Order FILTER DSL/SINGLE IN-LINE PHONE-Z-300TJ online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1426-ND.
FILTER POWER ARRAY MULTI LINE 6A - 29F0818-1SR
 Order FILTER POWER ARRAY MULTI LINE 6A-29F0818-1SR online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2167-2-ND.
FILTER DSL SNGL IN-LINE EXCELSUS - Z-230PJ
 Order FILTER DSL SNGL IN-LINE EXCELSUS-Z-230PJ online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1183-ND.
FILTER DSL DUAL-LINE IN-LINE - Z-D250P2J
 Order FILTER DSL DUAL-LINE IN-LINE-Z-D250P2J online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1187-ND.
FILTER DSL DUAL-LINE WALL-MOUNT - Z-D250W
 Order FILTER DSL DUAL-LINE WALL-MOUNT-Z-D250W online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1188-ND.
2.2MH V SERIES LINE FILTER - ELF-18D290T
 Order 2.2MH V SERIES LINE FILTER-ELF-18D290T online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1001-ND.
22MH V SERIES LINE FILTER - ELF-18D290C
 Order 22MH V SERIES LINE FILTER-ELF-18D290C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1004-ND.
3.3MH V SERIES LINE FILTER - ELF-18D290S
 Order 3.3MH V SERIES LINE FILTER-ELF-18D290S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1002-ND.
LINE FILTER 0.6MH 3.0A N SERIES - ELF-15N030A
 Order LINE FILTER 0.6MH 3.0A N SERIES-ELF-15N030A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1077-ND.
LINE FILTER 20MH .8A N SERIES - ELF-18N008A
 Order LINE FILTER 20MH .8A N SERIES-ELF-18N008A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1081-ND.
FILTER POWER LINE EMI 2A FASTON - 02EB11
 Order FILTER POWER LINE EMI 2A FASTON-02EB11 online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1000-ND.
FILTER POWER LINE EMI 3A WIRE - 03EB33
 Order FILTER POWER LINE EMI 3A WIRE-03EB33 online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1005-ND.
FILTER POWER LINE EMI 20A SCREW - 20EK66
 Order FILTER POWER LINE EMI 20A SCREW-20EK66 online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1029-ND.
FILTER LINE 12MH 0.2A TYPE 11M - ELF-11M020E
 Order FILTER LINE 12MH 0.2A TYPE 11M-ELF-11M020E online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1137-ND.