INDUCTOR PWR 15UH 5A 260KHZ SMD - P0846SNL - Inductors, Coils, Chokes

Digi-Key Part Number 553-1126-5-ND
Price Break
1
10
100
500
1000
2500
5000
Unit Price
1.2
0.772
0.5937
0.5251
0.49764
0.48048
0.46332
Extended Price
1.20
7.72
59.37
262.55
497.64
1201.20
2316.60
Manufacturer Part NumberP0846SNL
Product DescriptionINDUCTOR PWR 15UH 5A 260KHZ SMD
Quantity Available 1973
All prices are in GBP

INDUCTOR PWR 15UH 5A 260KHZ SMD - P0846SNL - Inductors, Coils, Chokes Details
Technical/Catalog InformationP0846SNL
VendorPulse
CategoryInductors, Coils, Chokes
Inductance15µH
Tolerance±20%
SeriesLCI
Package / Case0.700" L x 0.670" W x 0.390" H (17.78mm x 17.02mm x 9.91mm)
PackagingTube
TypeToroidal
Current5A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P0846SNL
P0846SNL
553 1126 5 ND
55311265ND
553-1126-5

Purchase INDUCTOR PWR 15UH 5A 260KHZ SMD - P0846SNL - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR PWR 15UH 5A 260KHZ SMD - P0846SNL
Inductors, Coils, Chokes

INDUCTOR PWR 15UH 5A 260KHZ SMD - P0846SNL (553-1126-5-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR PWR 15UH 5A 260KHZ SMD - P0846SNL
 Order INDUCTOR PWR 15UH 5A 260KHZ SMD-P0846SNL online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1126-5-ND.
INDUCTOR PWR 36UH 5A 260KHZ SMD - P0849S
 Order INDUCTOR PWR 36UH 5A 260KHZ SMD-P0849S online from Digi-Key. Manufactured by Pulse. Digi-Key part number P0849S-ND.
INDUCTOR PWR 2.2UH 20% 7030 SMD - RLF7030T-2R2M5R4
 Order INDUCTOR PWR 2.2UH 20% 7030 SMD-RLF7030T-2R2M5R4 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2962-1-ND.
INDUCTOR PWR 4.7UH 20% 7030 SMD - RLF7030T-4R7M3R4
 Order INDUCTOR PWR 4.7UH 20% 7030 SMD-RLF7030T-4R7M3R4 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2964-1-ND.
INDUCTOR PWR 6.8UH 20% 7030 SMD - RLF7030T-6R8M2R8
 Order INDUCTOR PWR 6.8UH 20% 7030 SMD-RLF7030T-6R8M2R8 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2965-1-ND.
INDUCTOR PWR 2.2UH 20% 7030 SMD - RLF7030T-2R2M5R4
 Order INDUCTOR PWR 2.2UH 20% 7030 SMD-RLF7030T-2R2M5R4 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2962-6-ND.
INDUCTOR PWR UNSHIELD 150UH SMD - P0752.154NLT
 Order INDUCTOR PWR UNSHIELD 150UH SMD-P0752.154NLT online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1068-2-ND.
INDUCTOR 22.8UH 4.9A 260KHZ SMD - P0841SNL
 Order INDUCTOR 22.8UH 4.9A 260KHZ SMD-P0841SNL online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1124-ND.
INDUCTOR PWR TOROID 5.2UH SMD - PE-53700
 Order INDUCTOR PWR TOROID 5.2UH SMD-PE-53700 online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1161-ND.
INDUCTOR PWR SHIELDED 90UH SMD - P1167.124NLT
 Order INDUCTOR PWR SHIELDED 90UH SMD-P1167.124NLT online from Digi-Key. Manufactured by Pulse (VA). Digi-Key part number 553-1092-1-ND.
INDUCTOR PWR TOROID 50UH SMD - PE-53634NL
 Order INDUCTOR PWR TOROID 50UH SMD-PE-53634NL online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1379-ND.
INDUCTOR PWR TOROID 9.3UH SMD - PE-53663NL
 Order INDUCTOR PWR TOROID 9.3UH SMD-PE-53663NL online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1384-ND.
INDUCTOR POWER 1.5UH 10.0A SMD - CDRH104R-1R5NC
 Order INDUCTOR POWER 1.5UH 10.0A SMD-CDRH104R-1R5NC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1273-1-ND.
INDUCTOR 10UH 5A 260KHZ CLIP - SW260C-5.0-10
 Order INDUCTOR 10UH 5A 260KHZ CLIP-SW260C-5.0-10 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2125-ND.
INDUCTOR 10UH 4.3A 260KHZ SMD - SW260S-4.3-10
 Order INDUCTOR 10UH 4.3A 260KHZ SMD-SW260S-4.3-10 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2130-ND.