INDUCTOR 22.8UH 4.9A 260KHZ SMD - P0841SNL - Inductors, Coils, Chokes

Digi-Key Part Number 553-1124-ND
Price Break
1
10
100
500
1000
2500
5000
Unit Price
1.39
0.904
0.6923
0.61262
0.58619
0.56336
0.53654
Extended Price
1.39
9.04
69.23
306.31
586.19
1408.40
2682.70
Manufacturer Part NumberP0841SNL
Product DescriptionINDUCTOR 22.8UH 4.9A 260KHZ SMD
Quantity Available 2636
All prices are in GBP

INDUCTOR 22.8UH 4.9A 260KHZ SMD - P0841SNL - Inductors, Coils, Chokes Details
Technical/Catalog InformationP0841SNL
VendorPulse
CategoryInductors, Coils, Chokes
Inductance22.8µH
Tolerance±20%
SeriesHCI
Package / Case0.940" L x 0.940" W x 0.400" H (23.87mm x 23.87mm x 10.16mm)
PackagingTube
TypeToroidal
Current4.9A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P0841SNL
P0841SNL
553 1124 ND
5531124ND
553-1124

Purchase INDUCTOR 22.8UH 4.9A 260KHZ SMD - P0841SNL - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 22.8UH 4.9A 260KHZ SMD - P0841SNL
Inductors, Coils, Chokes

INDUCTOR 22.8UH 4.9A 260KHZ SMD - P0841SNL (553-1124-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 22.8UH 4.9A 260KHZ SMD - P0841SNL
 Order INDUCTOR 22.8UH 4.9A 260KHZ SMD-P0841SNL online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1124-ND.
INDUCTOR PWR 15UH 5A 260KHZ SMD - P0846SNL
 Order INDUCTOR PWR 15UH 5A 260KHZ SMD-P0846SNL online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1126-5-ND.
INDUCTOR PWR 36UH 5A 260KHZ SMD - P0849S
 Order INDUCTOR PWR 36UH 5A 260KHZ SMD-P0849S online from Digi-Key. Manufactured by Pulse. Digi-Key part number P0849S-ND.
INDUCTOR 10UH 4.3A 260KHZ SMD - SW260S-4.3-10
 Order INDUCTOR 10UH 4.3A 260KHZ SMD-SW260S-4.3-10 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2130-ND.
RES .22 OHM 1W 5% 2512 SMD - ERJ-1TRQJR22U
 Order RES .22 OHM 1W 5% 2512 SMD-ERJ-1TRQJR22U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.22UTR-ND.
RES ARRAY 22 OHM 8 TERM 4RES SMD - 741C083220JP
 Order RES ARRAY 22 OHM 8 TERM 4RES SMD-741C083220JP online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083220JPCT-ND.
RES ARRAY 22 OHM 5% 8 RES SMD - EXB-2HV220JV
 Order RES ARRAY 22 OHM 5% 8 RES SMD-EXB-2HV220JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1220DKR-ND.
INDUCTOR TOROID DUAL 50.18UH SMD - CTX50-4-R
 Order INDUCTOR TOROID DUAL 50.18UH SMD-CTX50-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1014-2-ND.
INDUCTOR TOROID DUAL 9.60UH SMD - CTX10-4-R
 Order INDUCTOR TOROID DUAL 9.60UH SMD-CTX10-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1002-1-ND.
INDUCTOR TOROID 19.6UH DUAL SMD - CTX20-4-R
 Order INDUCTOR TOROID 19.6UH DUAL SMD-CTX20-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1007-1-ND.
INDUCTOR TOROID DUAL 25.92UH SMD - CTX25-4
 Order INDUCTOR TOROID DUAL 25.92UH SMD-CTX25-4 online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1010-1-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4
 Order INDUCTOR TOROID 99.23UH DUAL SMD-CTX100-4 online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1019-1-ND.
INDUCTOR/TRANSFORMER 0.44UH SMD - CTX0.47-4-R
 Order INDUCTOR/TRANSFORMER 0.44UH SMD-CTX0.47-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-4-R-ND.
INDUCTOR/TRANSFORMER 8.28UH SMD - CTX8-4-R
 Order INDUCTOR/TRANSFORMER 8.28UH SMD-CTX8-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX8-4-R-ND.
INDUCTOR PWR UNSHIELD 150UH SMD - P0752.154NLT
 Order INDUCTOR PWR UNSHIELD 150UH SMD-P0752.154NLT online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1068-2-ND.