5 AMP 600PIV FAST RECOVERY DIODE - GI826/4 - Discrete Semiconductor Products

Digi-Key Part Number GI826/4CT-ND
Price Break
1
10
100
500
Unit Price
0.42
0.363
0.3328
0.3025
Extended Price
0.42
3.63
33.28
151.25
Manufacturer Part NumberGI826/4
Product Description5 AMP 600PIV FAST RECOVERY DIODE
Quantity Available 0
All prices are in GBP

5 AMP 600PIV FAST RECOVERY DIODE - GI826/4 - Discrete Semiconductor Products Details
Technical/Catalog InformationGI826/4
VendorVishay/General Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated600V
Current Rating5A
Package / CaseP600
PackagingCut Tape (CT)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names GI826 4
GI8264
GI826 4CT ND
GI8264CTND
GI826/4CT

Purchase 5 AMP 600PIV FAST RECOVERY DIODE - GI826/4 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 5 AMP 600PIV FAST RECOVERY DIODE - GI826/4
Discrete Semiconductor Products

5 AMP 600PIV FAST RECOVERY DIODE - GI826/4 (GI826/4CT-ND)

Related parts Discrete Semiconductor Products:
5 AMP 600PIV FAST RECOVERY DIODE - GI826/4
 Order 5 AMP 600PIV FAST RECOVERY DIODE-GI826/4 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GI826/4CT-ND.
5 AMP 100PIV FAST RECOVERY DIODE - GI821/4
 Order 5 AMP 100PIV FAST RECOVERY DIODE-GI821/4 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GI821/4CT-ND.
5 AMP 200PIV FAST RECOVERY DIODE - GI822-E3/54
 Order 5 AMP 200PIV FAST RECOVERY DIODE-GI822-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GI822-E3/54GICT-ND.
DIODE FAST 1A 100V DO-204AL - 1N4934-E3/54
 Order DIODE FAST 1A 100V DO-204AL-1N4934-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4934-E3/54GICT-ND.
DIODE FAST 1A 400V DO-204AL - 1N4936-E3/54
 Order DIODE FAST 1A 400V DO-204AL-1N4936-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4936-E3/54GICT-ND.
DIODE FAST 1A 400V SMD - BYM10-400/1
 Order DIODE FAST 1A 400V SMD-BYM10-400/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM10-400/1-ND.
DIODE FAST .5A 200V SMD - EGL34D/1
 Order DIODE FAST .5A 200V SMD-EGL34D/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34D/1-ND.
DIODE FAST 2A 400V SMB - ES2G/1
 Order DIODE FAST 2A 400V SMB-ES2G/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES2G/1-ND.
DIODE FAST DUAL 30A 200V TO-247A - FEP30DP-E3/45
 Order DIODE FAST DUAL 30A 200V TO-247A-FEP30DP-E3/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FEP30DP-E3/45-ND.
DIODE FAST DUAL 30A 400V TO-247A - FEP30GP-E3/45
 Order DIODE FAST DUAL 30A 400V TO-247A-FEP30GP-E3/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FEP30GP-E3/45-ND.
DIODE FAST 16A 600V TO-220AC - FES16JT/45
 Order DIODE FAST 16A 600V TO-220AC-FES16JT/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FES16JT/45-ND.
DIODE FAST 8A 600V TO-220AC - FES8JT/45
 Order DIODE FAST 8A 600V TO-220AC-FES8JT/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FES8JT/45-ND.
DIODE FAST .5A 400V SMD - GL34G/1
 Order DIODE FAST .5A 400V SMD-GL34G/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GL34G/1-ND.
DIODE FAST 1A 600V DO-213AB - GL41J/1
 Order DIODE FAST 1A 600V DO-213AB-GL41J/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GL41J/1-ND.
DIODE FAST .25A 2000V DO-204AL - GP02-20/54
 Order DIODE FAST .25A 2000V DO-204AL-GP02-20/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP02-20/54-ND.