5 AMP 200PIV FAST RECOVERY DIODE - GI822-E3/54 - Discrete Semiconductor Products

Digi-Key Part Number GI822-E3/54GICT-ND
Price Break
1
10
100
500
Unit Price
0.43
0.37
0.3388
0.308
Extended Price
0.43
3.70
33.88
154.00
Manufacturer Part NumberGI822-E3/54
Product Description5 AMP 200PIV FAST RECOVERY DIODE
Quantity Available 0
All prices are in GBP

5 AMP 200PIV FAST RECOVERY DIODE - GI822-E3/54 - Discrete Semiconductor Products Details
Technical/Catalog InformationGI822-E3/54
VendorVishay/General Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated200V
Current Rating5A
Package / CaseP600
PackagingCut Tape (CT)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names GI822 E3 54
GI822E354
GI822 E3 54GICT ND
GI822E354GICTND
GI822-E3/54GICT

Purchase 5 AMP 200PIV FAST RECOVERY DIODE - GI822-E3/54 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 5 AMP 200PIV FAST RECOVERY DIODE - GI822-E3/54
Discrete Semiconductor Products

5 AMP 200PIV FAST RECOVERY DIODE - GI822-E3/54 (GI822-E3/54GICT-ND)

Related parts Discrete Semiconductor Products:
5 AMP 200PIV FAST RECOVERY DIODE - GI822-E3/54
 Order 5 AMP 200PIV FAST RECOVERY DIODE-GI822-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GI822-E3/54GICT-ND.
5 AMP 100PIV FAST RECOVERY DIODE - GI821/4
 Order 5 AMP 100PIV FAST RECOVERY DIODE-GI821/4 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GI821/4CT-ND.
5 AMP 600PIV FAST RECOVERY DIODE - GI826/4
 Order 5 AMP 600PIV FAST RECOVERY DIODE-GI826/4 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GI826/4CT-ND.
6 AMP 100 PIV SILICON RECTIFIER - GI751-E3/54
 Order 6 AMP 100 PIV SILICON RECTIFIER-GI751-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GI751-E3/54GICT-ND.
6 AMP 400 PIV SILICON RECTIFIER - GI754-E3/54
 Order 6 AMP 400 PIV SILICON RECTIFIER-GI754-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GI754-E3/54GICT-ND.
6 AMP 600 PIV SILICON RECTIFIER - GI756-E3/54
 Order 6 AMP 600 PIV SILICON RECTIFIER-GI756-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GI756-E3/54GICT-ND.
DIODE FAST 1A 100V DO-204AL - 1N4934-E3/54
 Order DIODE FAST 1A 100V DO-204AL-1N4934-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4934-E3/54GICT-ND.
DIODE FAST 1A 400V DO-204AL - 1N4936-E3/54
 Order DIODE FAST 1A 400V DO-204AL-1N4936-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4936-E3/54GICT-ND.
DIODE FAST 1A 400V DO-204AL - UF4004-E3/54
 Order DIODE FAST 1A 400V DO-204AL-UF4004-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF4004-E3/54-ND.
DIODE FAST 1A 1000V DO-204AL - UF4007-E3/54
 Order DIODE FAST 1A 1000V DO-204AL-UF4007-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF4007-E3/54-ND.
DIODE FAST 3A 1000V DO-201AD - UF5408-E3/54
 Order DIODE FAST 3A 1000V DO-201AD-UF5408-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF5408-E3/54-ND.
DIODE GEN PURP 6A 600V AXIAL - P600J-E3/54
 Order DIODE GEN PURP 6A 600V AXIAL-P600J-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600J-E3/54-ND.
DIODE GEN PURP 6A 1000V AXIAL - P600M-E3/54
 Order DIODE GEN PURP 6A 1000V AXIAL-P600M-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600M-E3/54-ND.
DIODE FAST RECOVERY 100V 1A SMA - RS1B-13-F
 Order DIODE FAST RECOVERY 100V 1A SMA-RS1B-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1B-FDICT-ND.
DIODE FAST RECOVERY 1A 50V SMA - RS1A-13-F
 Order DIODE FAST RECOVERY 1A 50V SMA-RS1A-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1A-FDICT-ND.