TRANSFORMER 230V 2X12V 1.5VA - BV030-7168.0 - Transformers

Digi-Key Part Number BV030-7168.0-ND
Price Break
300
Unit Price
1.2774
Extended Price
383.22
Manufacturer Part NumberBV030-7168.0
Product DescriptionTRANSFORMER 230V 2X12V 1.5VA
Quantity Available Non-Stock
All prices are in GBP

TRANSFORMER 230V 2X12V 1.5VA - BV030-7168.0 - Transformers Details
Technical/Catalog InformationBV030-7168.0
VendorPulse
CategoryTransformers
Mounting Type*
Type*
Primary Winding(s)*
Secondary Winding(s)*
Series Output Voltage @ Current*
Parallel Output Voltage @ Current*
Maximum Power*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BV030 7168 0
BV03071680

Purchase TRANSFORMER 230V 2X12V 1.5VA - BV030-7168.0 - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER 230V 2X12V 1.5VA - BV030-7168.0
Transformers

TRANSFORMER 230V 2X12V 1.5VA - BV030-7168.0 (BV030-7168.0-ND)

Related parts Transformers:
TRANSFORMER 230V 2X12V 1.5VA - BV030-7168.0
 Order TRANSFORMER 230V 2X12V 1.5VA-BV030-7168.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7168.0-ND.
TRANSFORMER 115/230V 2X12V 1.5VA - BV030-7719.0
 Order TRANSFORMER 115/230V 2X12V 1.5VA-BV030-7719.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7719.0-ND.
TRANSFORMER 115V 2X12V 1.5VA - BV030-7157.0
 Order TRANSFORMER 115V 2X12V 1.5VA-BV030-7157.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7157.0-ND.
TRANSFORMER 230V 2X6V 1.5VA - BV030-7166.0
 Order TRANSFORMER 230V 2X6V 1.5VA-BV030-7166.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7166.0-ND.
TRANSFORMER 230V 2X9V 1.5VA - BV030-7167.0
 Order TRANSFORMER 230V 2X9V 1.5VA-BV030-7167.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7167.0-ND.
TRANSFORMER 230V 2X15V 1.5VA - BV030-7169.0
 Order TRANSFORMER 230V 2X15V 1.5VA-BV030-7169.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7169.0-ND.
TRANSFORMER 230V 2X18V 1.5VA - BV030-7170.0
 Order TRANSFORMER 230V 2X18V 1.5VA-BV030-7170.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7170.0-ND.
TRANSFORMER 230V 2X24V 1.5VA - BV030-7171.0
 Order TRANSFORMER 230V 2X24V 1.5VA-BV030-7171.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7171.0-ND.
TRANSFORMER 230V 2X12V .5VA - BV030-7204.0
 Order TRANSFORMER 230V 2X12V .5VA-BV030-7204.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7204.0-ND.
TRANSFORMER 230V 2X12V 1VA - BV030-7240.0
 Order TRANSFORMER 230V 2X12V 1VA-BV030-7240.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7240.0-ND.
TRANSFORMER 230V 2X12V 1.2VA - BV030-7276.0
 Order TRANSFORMER 230V 2X12V 1.2VA-BV030-7276.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7276.0-ND.
TRANSFORMER 230V 2X12V 2VA - BV030-7312.0
 Order TRANSFORMER 230V 2X12V 2VA-BV030-7312.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7312.0-ND.
TRANSFORMER 230V 2X12V 2.3VA - BV030-7348.0
 Order TRANSFORMER 230V 2X12V 2.3VA-BV030-7348.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7348.0-ND.
TRANSFORMER 230V 2X12V 2.8VA - BV030-7592.0
 Order TRANSFORMER 230V 2X12V 2.8VA-BV030-7592.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7592.0-ND.
TRANSFORMER 115/230V 2X12V .5VA - BV030-5354.0
 Order TRANSFORMER 115/230V 2X12V .5VA-BV030-5354.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5354.0-ND.