TRANSFORMER 115/230V 2X18V 4VA - BV030-6947.0 - Transformers

Digi-Key Part Number BV030-6947.0-ND
Price Break
90
Unit Price
4.48667
Extended Price
403.80
Manufacturer Part NumberBV030-6947.0
Product DescriptionTRANSFORMER 115/230V 2X18V 4VA
Quantity Available Non-Stock
All prices are in GBP

TRANSFORMER 115/230V 2X18V 4VA - BV030-6947.0 - Transformers Details
Technical/Catalog InformationBV030-6947.0
VendorPulse
CategoryTransformers
Mounting Type*
Type*
Primary Winding(s)*
Secondary Winding(s)*
Series Output Voltage @ Current*
Parallel Output Voltage @ Current*
Maximum Power*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BV030 6947 0
BV03069470

Purchase TRANSFORMER 115/230V 2X18V 4VA - BV030-6947.0 - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER 115/230V 2X18V 4VA - BV030-6947.0
Transformers

TRANSFORMER 115/230V 2X18V 4VA - BV030-6947.0 (BV030-6947.0-ND)

Related parts Transformers:
TRANSFORMER 115/230V 2X18V 4VA - BV030-6947.0
 Order TRANSFORMER 115/230V 2X18V 4VA-BV030-6947.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6947.0-ND.
TRANSFORMER 115/230V 2X18V .5VA - BV030-5360.0
 Order TRANSFORMER 115/230V 2X18V .5VA-BV030-5360.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5360.0-ND.
TRANSFORMER 115/230V 2X18V 1VA - BV030-5728.0
 Order TRANSFORMER 115/230V 2X18V 1VA-BV030-5728.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5728.0-ND.
TRANSFORMER 115/230V 2X18V 1.2VA - BV030-6096.0
 Order TRANSFORMER 115/230V 2X18V 1.2VA-BV030-6096.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6096.0-ND.
TRANSFORMER 115/230V 2X18V 2VA - BV030-6464.0
 Order TRANSFORMER 115/230V 2X18V 2VA-BV030-6464.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6464.0-ND.
TRANSFORMER 115/230V 2X18V 2.3VA - BV030-6832.0
 Order TRANSFORMER 115/230V 2X18V 2.3VA-BV030-6832.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6832.0-ND.
TRANSFORMER 115/230V 2X18V 2VA - BV030-6878.0
 Order TRANSFORMER 115/230V 2X18V 2VA-BV030-6878.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6878.0-ND.
TRANSFORMER 115/230V 2X6V 4VA - BV030-6935.0
 Order TRANSFORMER 115/230V 2X6V 4VA-BV030-6935.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6935.0-ND.
TRANSFORMER 115/230V 2X9V 4VA - BV030-6938.0
 Order TRANSFORMER 115/230V 2X9V 4VA-BV030-6938.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6938.0-ND.
TRANSFORMER 115/230V 2X15V 4VA - BV030-6944.0
 Order TRANSFORMER 115/230V 2X15V 4VA-BV030-6944.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6944.0-ND.
TRANSFORMER 115/230V 2X21V 4VA - BV030-6950.0
 Order TRANSFORMER 115/230V 2X21V 4VA-BV030-6950.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6950.0-ND.
TRANSFORMER 115/230V 2X18V 6VA - BV030-7016.0
 Order TRANSFORMER 115/230V 2X18V 6VA-BV030-7016.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7016.0-ND.
TRANSFORMER 115/230V 2X18V 10VA - BV030-7085.0
 Order TRANSFORMER 115/230V 2X18V 10VA-BV030-7085.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7085.0-ND.
TRANSFORMER 115/230V 2X18V 1.5VA - BV030-7721.0
 Order TRANSFORMER 115/230V 2X18V 1.5VA-BV030-7721.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7721.0-ND.
TRANSFORMER 115/230V 2X18V 2.8VA - BV030-7733.0
 Order TRANSFORMER 115/230V 2X18V 2.8VA-BV030-7733.0 online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7733.0-ND.